234 - Cartridge Fuses
103 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 02341.25MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A Medium Acting | 0In Stock | 234 | Glass Fuses | 1.25 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 126.2 mOhms | Bulk | |||||
Mfr: 0234002.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2A Medium Acting | 0In Stock | 234 | Glass Fuses | 2 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 68.35 mOhms | Bulk | |||||
Mfr: 02343.15MXF34P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A MM UL LBC | 0In Stock | 234 | Glass Fuses | 3.15 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 38 mOhms | Bulk | |||||
Mfr: 02343.15MXGP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A C/Code PGT | 0In Stock | 234 | Glass Fuses | 3.15 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 38 mOhms | Bulk | |||||
Mfr: 0234006.MXF11P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6A PGT Radial ED M | 0In Stock | 234 | Glass Fuses | 6 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 19.4 mOhms | Bulk | |||||
Mfr: 023403.5MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.5A Medium Acting | 0In Stock | 234 | Glass Fuses | 3.5 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 32.2 mOhms | Bulk | |||||
Mfr: 023402.5MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A Medium Acting | 0In Stock | 234 | Glass Fuses | 2.5 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 52.1 mOhms | Bulk | |||||
Mfr: 02343.15MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A Medium Acting | 0In Stock | 234 | Glass Fuses | 3.15 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 38 mOhms | Bulk | |||||
0In Stock | 234 | Glass Fuses | 6.3 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | - 55 C | + 125 C | Reel | ||||||||
Mfr: 023406.3MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 6.3A Medium Acting | Not Available Online | 234 | Glass Fuses | 6.3 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 200 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0234002.M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2A Medium Acting | Not Available Online | 234 | Glass Fuses | 2 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 100 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0234002.MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2A Medium Acting | Not Available Online | 234 | Glass Fuses | 2 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 100 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0234006.M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 6A Medium Acting | Not Available Online | 234 | Glass Fuses | 6 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 200 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0234006.MXBP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 6A C/Code M | Not Available Online | 234 | Glass Fuses | 6 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 19.4 mOhms | Bulk | |||||
Not Available Online | 234 | 1.25 A | 250 VAC | 10 kA | - 55 C | + 125 C | 126.2 mOhms | ||||||||||||
Mfr: 02341.25MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1.25A Medium Acting | Not Available Online | 234 | Glass Fuses | 1.25 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 100 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0234004.M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 4A Medium Acting | Not Available Online | 234 | Glass Fuses | 4 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 200 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0234008.M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 8A Medium Acting | Not Available Online | 234 | Glass Fuses | 8 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 200 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0234004.XP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 4 AMP 250V MA | Not Available Online | 234 | Glass Fuses | 4 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | ||||||||
Mfr: 0234010.XP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 10 AMP 250V MA | Not Available Online | 234 | Glass Fuses | 10 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | ||||||||
Mfr: 023402.5MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2.5A Medium Acting | Not Available Online | 234 | Glass Fuses | 2.5 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 100 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0234001.M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1A Medium Acting | Not Available Online | 234 | Glass Fuses | 1 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 100 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
Mfr: 023402.5M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2.5A Medium Acting | Not Available Online | 234 | Glass Fuses | 2.5 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 100 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
Mfr: 02343.15MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 3.15A Medium Acting | Not Available Online | 234 | Glass Fuses | 3.15 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 100 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||
Mfr: 023403.5MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 3.5A Medium Acting | Not Available Online | 234 | Glass Fuses | 3.5 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 100 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk |