312 - Cartridge Fuses
234 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0312020.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 32V 20A Fast Acting | 0In Stock | 312 | Glass Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.45 mOhms | |||||
0In Stock | 312 | Glass Fuses | 7 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 14.6 mOhms | ||||||
Mfr: 0312.750VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V FA 3AG 0.75AMP | 0In Stock | 312 | Glass Fuses | 750 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 244.5 mOhms | |||||
Mfr: 0312.125VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V FA 3AG 0.125AMP | 0In Stock | 312 | Glass Fuses | 1.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 7.145 Ohms | |||||
Mfr: 031201.8VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.8A Fast Acting 3AG | 0In Stock | 312 | Glass Fuses | 1.8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 82.5 mOhms | |||||
Mfr: 0312010.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 10A Fast Acting 3AG | 0In Stock | 312 | Glass Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 9.3 mOhms | |||||
Mfr: 0312035.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 32V 35A Fast Acting 3AG | 0In Stock | 312 | Glass Fuses | 35 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.3 mOhms | |||||
Mfr: 0312035.HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 32V 35A FA 3AG Pb-FREE | 0In Stock | 312 | Glass Fuses | 35 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.3 mOhms | |||||
Mfr: 0312035.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 32V FA 3AG 35A Pb-FREE | 0In Stock | 312 | Glass Fuses | 35 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.3 mOhms | |||||
Mfr: 0312.062HXCCP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .062A FA 3AG CC PB-FREE | 0In Stock | 312 | Glass Fuses | 62 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 24.7 Ohms | |||||
Mfr: 0312.500VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V FA 3AG 0.5AMP | 0In Stock | 312 | Glass Fuses | 500 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 498 mOhms | |||||
Mfr: 03122.25MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.25A Fast Acting | 0In Stock | 312 | Glass Fuses | 2.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 59.35 mOhms | |||||
Mfr: 0312.200HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .2A Fast Acting 3AG | 0In Stock | 312 | Glass Fuses | 200 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.02 Ohms | |||||
Mfr: 031201.8HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.8A Fast Acting | 0In Stock | 312 | Glass Fuses | 1.8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 82.5 mOhms | |||||
Mfr: 0312.750HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .75A Fast Acting 3AG | 0In Stock | 312 | Glass Fuses | 750 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 244.5 mOhms | |||||
Mfr: 0312008.TXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 8A Fast Acting 3AG | Not Available Online | 312 | Glass Fuses | 8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 12.2 mOhms | |||||
Mfr: 0312005.MXCCP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5A Fast Acting | Not Available Online | 312 | Glass Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 22.4 mOhms | |||||
0In Stock | 312 | Glass Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 190 mOhms | ||||||
Mfr: 0312.062HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .062A Fast Acting 3AG | 0In Stock | 312 | Glass Fuses | 62 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 24.7 Ohms | |||||
0In Stock | 312 | Glass Fuses | 250 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 2.01 Ohms | ||||||
Mfr: 0312.300HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .3A Fast Acting 3AG | 0In Stock | 312 | Glass Fuses | 300 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.405 Ohms | |||||
Mfr: 031202.5MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A Fast Acting | 0In Stock | 312 | Glass Fuses | 2.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 51.3 mOhms | |||||
0In Stock | 312 | Glass Fuses | 2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 70.4 mOhms | ||||||
0In Stock | 312 | Glass Fuses | 6 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 17.8 mOhms | ||||||
0In Stock | 312 | Glass Fuses | 2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 70.4 mOhms |