315 - Cartridge Fuses
256 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0315025.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 32V 25A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 16500 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 81.1 mOhms | Bulk | ||||
0In Stock | 315 | Glass Fuses | 4 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 76.1 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 31.05 mOhms | Bulk | |||||
Mfr: 0315.062HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .062A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 62 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 120 Ohms | Bulk | |||||
0In Stock | 315 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 130 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 81.1 mOhms | Bulk | |||||
Mfr: 0315.125HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .125A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 125 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.152 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 30 Ohms | Bulk | ||||
Mfr: 03156.25HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6.25A Slo-Blo | 0In Stock | 315 | Glass Fuses | 6.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 15.35 mOhms | Bulk | |||||
Mfr: 0315010.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 32V 10A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 10 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 1285 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 8.26 mOhms | Bulk | ||||
Mfr: 0315.200VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .200A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.27 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 6.59 Ohms | Bulk | ||||
Mfr: 0315.600VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .600A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 600 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 4 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 912 mOhms | Bulk | ||||
0In Stock | 315 | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 38 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 5.04 mOhms | Bulk | |||||
0In Stock | 315 | Glass Fuses | 20 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 9560 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 2.22 mOhms | Bulk | |||||
Mfr: 0315.700VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .700A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 700 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 5.9 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 700 mOhms | Bulk | ||||
Mfr: 0315005.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 276 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 21.35 mOhms | Bulk | ||||
Mfr: 03152.25VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.25A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 2.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 121 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 96.75 mOhms | Bulk | ||||
Mfr: 0315007.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 7A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 7 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 547 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 12.8 mOhms | Bulk | ||||
0In Stock | 315 | Glass Fuses | 2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 77 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 116.85 mOhms | Bulk | |||||
Mfr: 03152.25HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.25A Slo-Blo | 0In Stock | 315 | Glass Fuses | 2.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 96.75 mOhms | Bulk | |||||
Mfr: 0315015.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 32V 15A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 15 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 2650 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 5.04 mOhms | Bulk | ||||
Mfr: 0315.040HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .04A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 40 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 300 Ohms | Bulk | |||||
Mfr: 0315.375HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .375A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 375 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 2.095 Ohms | Bulk | |||||
0In Stock | 315 | Glass Fuses | 1 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 14 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 375 mOhms | Bulk | |||||
Mfr: 0315.010HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .01A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 10 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | Board Mount | Axial | - 55 C | + 125 C | 8.26 mOhms | Bulk | |||||
0In Stock | 315 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 16500 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 81.1 mOhms | Bulk | |||||
Mfr: 0315.500VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .500A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 2.55 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 1.26 Ohms | Bulk | ||||
Mfr: 0315020.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 32V 20A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 20 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 9560 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 2.22 mOhms | Bulk |