326 - Cartridge Fuses
230 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0326.500MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .5A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.3 Ohms | |||||
0In Stock | 326 | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 19.25 mOhms | ||||||
Mfr: 0326015.MXDP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 15A SB 3AB PB-FREE | 0In Stock | 326 | Ceramic Fuses | 15 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 400 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 5 mOhms | |||||
Mfr: 0326.031HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .031A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 31 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 332.5 Ohms | |||||
Mfr: 0326.600HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .6A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 600 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 949.5 mOhms | |||||
Mfr: 0326.175HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .175A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 175 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 8.92 Ohms | |||||
Mfr: 0326.010HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .01A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 10 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.3248 kOhms | |||||
Mfr: 0326.300HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .3A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 300 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.22 Ohms | |||||
0In Stock | 326 | Ceramic Fuses | 30 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 600 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.9 mOhms | |||||
Mfr: 0326.500VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .500A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.3 Ohms | |||||
Mfr: 032602.5VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 83.5 mOhms | |||||
Mfr: 0326.175VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .175A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 175 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 8.92 Ohms | |||||
0In Stock | 326 | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 19.25 mOhms | ||||||
Mfr: 0326.600VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .600A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 600 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 949.5 mOhms | |||||
Mfr: 03266.25VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6.25A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 6.25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 34.55 mOhms | |||||
Mfr: 0326.187VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .187A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 187 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 7.725 Ohms | |||||
Mfr: 032601.2VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.2A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 1.2 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 286 mOhms | |||||
Mfr: 0326.100VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .100A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 1.25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 268 mOhms | |||||
Mfr: 0326.500HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .5A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.3 Ohms | |||||
Mfr: 0326.375HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .375A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 375 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 2.155 Ohms | |||||
0In Stock | 326 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 13.2 mOhms | ||||||
0In Stock | 326 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 52.15 mOhms | |||||||
0In Stock | 326 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 52.15 mOhms | ||||||
0In Stock | 326 | Ceramic Fuses | 7 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 22.7 mOhms | ||||||
0In Stock | 326 | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 389 mOhms |