362 (8AG) - Cartridge Fuses
69 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 362 (8AG) | Glass Fuses | 6 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 125 VAC | Holder / Clip | Clip | |||||||||||
Not Available Online | 362 (8AG) | Glass Fuses | 12 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | |||||||||
Not Available Online | 362 (8AG) | Glass Fuses | 5 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | Holder / Clip | Clip | |||||||||||
Not Available Online | 362 (8AG) | Glass Fuses | 4 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 125 VAC | Holder / Clip | Clip | |||||||||||
Not Available Online | 362 (8AG) | Glass Fuses | 2 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 125 VAC | Holder / Clip | Clip | |||||||||||
Not Available Online | 362 (8AG) | Glass Fuses | 500 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 25 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Not Available Online | 362 (8AG) | Glass Fuses | 1.5 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | |||||||||
Not Available Online | 362 (8AG) | Glass Fuses | 5 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | |||||||||
Not Available Online | 362 (8AG) | Glass Fuses | 750 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 25 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Not Available Online | 362 (8AG) | Glass Fuses | 25 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | |||||||||
Not Available Online | 362 (8AG) | Glass Fuses | 2 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | Board Mount | Axial | |||||||||||
Not Available Online | 362 (8AG) | Glass Fuses | 1.25 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | Board Mount | Axial | Bulk | ||||||||||
Not Available Online | 362 (8AG) | Glass Fuses | 750 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | Board Mount | Axial | Bulk | ||||||||||
Not Available Online | 362 (8AG) | Glass Fuses | 375 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | Board Mount | Axial | Bulk | ||||||||||
Not Available Online | 362 (8AG) | Glass Fuses | 1 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 32 VAC | 32 VDC | Board Mount | Axial | Bulk | |||||||||
Not Available Online | 362 (8AG) | Glass Fuses | 125 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | Holder / Clip | Bulk | |||||||||||
Not Available Online | 362 (8AG) | Glass Fuses | 500 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | Board Mount | Axial | Bulk | ||||||||||
Not Available Online | 362 (8AG) | Glass Fuses | 250 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 25 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Not Available Online | 362 (8AG) | Glass Fuses | 1 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk |