ABC - Cartridge Fuses
307 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ABC | Ceramic Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Holder / Clip | Clip | Blister Pack | BP-ABC-15 | |||||||||
Mfr: BK/ABC-13-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses ABC 13A BUSS FA BK | 0In Stock | ABC | Ceramic Fuses | 13 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 750 A | Holder / Clip | Clip | Bulk | BK-ABC-13-R | |||||||
Mfr: BK/ABC-V-1-1-2 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses ABC 1.5A -V BUSS FA 100 BOX | 0In Stock | ABC | Ceramic Fuses | 1.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Board Mount | Axial | 131 mOhms | Bulk | |||||||
Mfr: ABC-V-1-10 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | ABC | Ceramic Fuses | 100 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Board Mount | Axial | Bulk | |||||||||
Mfr: ABC-V-2-1-2 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC/125VDC 2.5A Fast Acting Ceramic | 0In Stock | ABC | Ceramic Fuses | 2.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 4.467 A2 sec | Board Mount | Axial | 61 mOhms | Bulk | BK-ABC-V-2-1-2 | ||||||
Mfr: BK/ABC-6NN-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 6A 250V COLOR BAND Double Brown | 0In Stock | ABC | Ceramic Fuses | 6 A | Fast Blow | 6.4 mm x 31.7 mm | 250 VAC | 125 VDC | 10 kA | 58 A2 sec | Holder / Clip | Clip | 21 mOhms | Bulk | BK-ABC-6NN-R | |||||
Mfr: BK/ABC-V-2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC/125VAC 2A | 0In Stock | ABC | Ceramic Fuses | 2 A | Fast Blow | 6.4 mm x 31.7 mm | 250 VAC | 125 VDC | 10 kA | 2.1670 A2 sec | Board Mount | Axial | 89 mOhms | Bulk | BK-ABC-V-2-R | |||||
0In Stock | ABC | Ceramic Fuses | 13 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 750 A | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK/ABC-V-20 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC/125VDC 20A Fast Acting Ceramic | 0In Stock | ABC | Ceramic Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | Board Mount | Axial | 3.66 mOhms | Bulk | ABC-V-20 BK-ABC-V-20 | ||||||
Mfr: BK/ABC-7-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | ABC | Ceramic Fuses | 7 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | 109.33 A2 sec | Holder / Clip | Clip | 16 mOhms | Bulk | BK-ABC-7-R | |||||
Mfr: BK/ABC-30-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | ABC | Ceramic Fuses | 30 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | 1429 A2 sec | Holder / Clip | Clip | 2.225 mOhms | Bulk | BK-ABC-30-R | |||||
Mfr: BK/ABC-V-12-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC/125VDC 12A Fast Acting Ceramic | 0In Stock | ABC | Ceramic Fuses | 500 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 35 A | Board Mount | Axial | 587 mOhms | Bulk | BK-ABC-V-12-R | ||||||
Mfr: BK/ABC-V-3-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC/125VDC 3A Axial Lead | 0In Stock | ABC | Ceramic Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 100 A | Board Mount | Axial | 47 mOhms | Bulk | BK-ABC-V-3-R | ||||||
Mfr: BK/ABC-V-6-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC/125VDC 6A Axial Lead | 0In Stock | ABC | Ceramic Fuses | 6 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Board Mount | Axial | 21 mOhms | Bulk | BK-ABC-V-6-R | ||||||
Mfr: BK/ABC-BV-15-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | ABC | Ceramic Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 750 A | Holder / Clip | Clip | 5.53 mOhms | Bulk | BK-ABC-BV-15-R | ||||||
Mfr: BK/ABC-BV-30-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | ABC | Ceramic Fuses | 30 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | 2.225 mOhms | Bulk | BK-ABC-BV-30-R | ||||||
0In Stock | ABC | Ceramic Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A, 1 kA, 10 kA | 550.8 A2 sec | Holder / Clip | Clip | 3.66 mOhms | Blister Pack | BP-ABC-20 | ||||||
Mfr: ABC-1/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | ABC | Ceramic Fuses | 100 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Holder / Clip | Clip | Bulk | ABC-1-10-R | ||||||||
Mfr: ABC-1-1/2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses ABC 1.5A BUSS FA 5 | 0In Stock | ABC | Ceramic Fuses | 1.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 100 A/10 kA | 1.163 A2 sec | Holder / Clip | Clip | 131 mOhms | Bulk | ABC-1-1-2-R | |||||
0In Stock | ABC | Ceramic Fuses | 12 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 35 A | 0.19 A2 sec | Holder / Clip | Clip | 788 mOhms | Bulk | ABC-1-2-R | ||||||
0In Stock | ABC | Ceramic Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 750 A | 400 A2 sec | Holder / Clip | Clip | 5.53 mOhms | Bulk | |||||||
Mfr: ABC-V-1-1/4-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | ABC | Ceramic Fuses | 1.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Board Mount | Axial | Bulk | ABC-V-1-1-4-R | ||||||||
Mfr: ABC-V-13-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | ABC | Ceramic Fuses | 13 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Board Mount | Axial | Bulk | |||||||||
Mfr: ABC-V-1/8-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250A 1/8A Axial Lead | 0In Stock | ABC | 125 mA | Bulk | ABC-V-1-8-R | |||||||||||||||
0In Stock | ABC | Ceramic Fuses | 2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 2.167 A2 sec | Board Mount | Axial | 89 mOhms | Bulk |