AGW - Cartridge Fuses
57 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0AGW020.VPA TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 32V 20A 7AG AGW | Not Available Online | AGW | Glass Fuses | 20 A | Medium / Normal Blow | AGW | 32 VAC | 32 VDC | 1 kA | Holder / Clip | Clip | Bulk | |||||||
Not Available Online | AGW | 6 A | 1 kA | ||||||||||||||||
Not Available Online | AGW | 1 kA | |||||||||||||||||
Not Available Online | AGW | 30 A | 1 kA | ||||||||||||||||
Not Available Online | AGW | Glass Fuses | 2 A | Fast Blow | 7AG (6.35 mm x 22 mm) | 32 VAC | 32 VDC | 1 kA | Holder / Clip | Clip | Bulk | ||||||||
Not Available Online | AGW | 2 A | 1 kA | ||||||||||||||||
Not Available Online | AGW | 3 A | 1 kA |