AGX - Cartridge Fuses
87 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AGX | Glass Fuses | 30 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | AGX | Glass Fuses | Fast Blow | Bulk | ||||||||||||||||
0In Stock | AGX | Glass Fuses | Fast Blow | Bulk | ||||||||||||||||
Not Available Online | AGX | Glass Fuses | 1.5 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | AGX | Glass Fuses | 300 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | Bulk | AGX-3-10 | |||||||||
0In Stock | AGX | Glass Fuses | 31.25 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | 35 Ohms | Bulk | AGX-1-32 | ||||||||
0In Stock | AGX | Glass Fuses | 25 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | 2.75 mOhms | Bulk | BK-AGX-25 | ||||||||
0In Stock | AGX | Glass Fuses | 1.25 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 100 A, 10 kA | Holder / Clip | Clip | 127.5 mOhms | Bulk | AGX-1-1-4 | ||||||||
0In Stock | AGX | Glass Fuses | 200 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 1 kA | Holder / Clip | Clip | Bulk | AGX-2-10 | |||||||||
Mfr: BK/AGX-1/10 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250VAC .1A Fast Acting Glass | Not Available Online | AGX | Glass Fuses | 100 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 35 A | Holder / Clip | Clip | 10.25 Ohms | Bulk | BK-AGX-1-10 | |||||||
Mfr: BK/AGX-3/4 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses SMALL DIMENSION FUSE | Not Available Online | AGX | Glass Fuses | 750 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | Holder / Clip | Clip | Bulk | BK-AGX-3-4 | |||||||||
0In Stock | AGX | Glass Fuses | 1 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | AGX | Glass Fuses | 20 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 32 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | AGX | Glass Fuses | 375 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | AGX | Glass Fuses | 2.5 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 32 VAC | 32 VDC | Board Mount | Axial | Bulk | ||||||||||
Mfr: BK/AGX-1/100 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGX | Glass Fuses | 10 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | Holder / Clip | Clip | Bulk | BK-AGX-1-100 | |||||||||
0In Stock | AGX | Glass Fuses | 31.25 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 32 VAC | 35 A | Holder / Clip | Clip | 35 Ohms | Bulk | BK-AGX-1-32 | ||||||||
Not Available Online | AGX | Glass Fuses | 20 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | ||||||||||
Not Available Online | AGX | Glass Fuses | 2 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK-AGX-1-200 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses | Not Available Online | AGX | Glass Fuses | 5 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK-AGX-V-1-16 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses | Not Available Online | AGX | Glass Fuses | 62.5 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | Holder / Clip | Clip | |||||||||||
Not Available Online | AGX | Glass Fuses | 15 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 32 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: 0AGX025.VPA TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 32V 25A 7AG AGX | Not Available Online | AGX | Glass Fuses | 25 A | Medium / Normal Blow | AGX | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK/AGX-1/16 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250VAC 62.5mA Fast Acting Glass | Not Available Online | AGX | Glass Fuses | 62.5 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 35 A | Holder / Clip | Clip | 22.5 Ohms | AGX-1-16 BK-AGX-1-16 | ||||||||
Not Available Online | AGX | Glass Fuses | 5 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 1 kA | Holder / Clip | Clip | 20.5 mOhms | Bulk |