GDB - Cartridge Fuses
81 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | GDB | Glass Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: BK/GDB-V-800MA TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250V .8A Axial FA | Not Available Online | GDB | Glass Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | 140 mOhms | Bulk | GDB-V-800MA BK-GDB-V-800MA | |||||||
Mfr: BK/GDB-V-10A TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250V 10A Axial FA | Not Available Online | GDB | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | 8 mOhms | Bulk | GDB-V-10A BK-GDB-V-10A | |||||||
Mfr: BK/GDB-V-315MA TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250V .315A Axial FA | Not Available Online | GDB | Glass Fuses | 315 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | 3.1 Ohms | Bulk | GDB-V-315MA BK-GDB-V-315MA | |||||||
Mfr: BK/GDB-V-1A TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250V 1A Axial FA | Not Available Online | GDB | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | 125 mOhms | Bulk | GDB-V-1A BK-GDB-V-1A | |||||||
Mfr: BK/GDB-V-8A TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250V 8A Axial FA | Not Available Online | GDB | Glass Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | 10 mOhms | Bulk | GDB-V-8A BK-GDB-V-8A | |||||||
Mfr: BK/GDB-12A TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses SMALL DIMENSION FUSE | Not Available Online | GDB | Glass Fuses | 12 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | BK-GDB-12A | ||||||||||
Mfr: BK/GDB-V-250MA TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250V .25A Axial FA | Not Available Online | GDB | Glass Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | 4.3 Ohms | Bulk | GDB-V-250MA BK-GDB-V-250MA | |||||||
Mfr: BK/GDB-V-40MA TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineCartridge Fuses | Not Available Online | GDB | Glass Fuses | 40 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | 25 Ohms | BK-GDB-V-40MA GDB-V-40MA | ||||||||
Not Available Online | GDB | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | ||||||||||
Not Available Online | GDB | Glass Fuses | 16 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 1.6 A2 sec | Holder / Clip | Clip | 66 mOhms | Bulk | ||||||||
Mfr: BK/GDB-V-32MA TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250V 32A Axial FA | Not Available Online | GDB | Glass Fuses | 32 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | 40 Ohms | Bulk | GDB-V-32MA BK-GDB-V-32MA | |||||||
Mfr: BK/GDB-630MA TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250V 0.63A | Not Available Online | GDB | Glass Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | 200 mOhms | Bulk | BK-GDB-630MA | |||||||
Not Available Online | GDB | Glass Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | GDB-2-5A | |||||||||
Mfr: BK/GDB-V-500MA TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250V .5A Axial FA | Not Available Online | GDB | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | 260 mOhms | Bulk | GDB-V-500MA BK-GDB-V-500MA | |||||||
Mfr: BK/GDB-V-6.3A TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250V 6.3A Axial FA | Not Available Online | GDB | Glass Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | 10 mOhms | Bulk | GDB-V-6-3A BK-GDB-V-6-3A | |||||||
Not Available Online | GDB | Glass Fuses | 80 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK/GDB-V-400MA TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250V .4A Axial FA | Not Available Online | GDB | Glass Fuses | 400 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | 2 Ohms | Bulk | GDB-V-400MA BK-GDB-V-400MA | |||||||
Not Available Online | GDB | Glass Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | GDB-1-25A | |||||||||
Mfr: BK/GDB-V-5A TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250V 5A Fast Acting | Not Available Online | GDB | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | 14 mOhms | Bulk | GDB-V-5A BK-GDB-V-5A | |||||||
Not Available Online | GDB | Glass Fuses | 400 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: BK/GDB-16A TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses SMALL DIMENSION FUSE | Not Available Online | GDB | Glass Fuses | 16 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK-GDB-16A | |||||||||
Mfr: BK/GDB-V-4A TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250V 4A Axial FA | Not Available Online | GDB | Glass Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | 21 mOhms | Bulk | GDB-V-4A BK-GDB-V-4A | |||||||
Mfr: BK/GDB-V-2.5A TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250V 2.5A Fast Acting | Not Available Online | GDB | Glass Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | 34 mOhms | Bulk | GDB-V-2-5A BK-GDB-V-2-5A | |||||||
Mfr: BK/GDB-400MA TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250V .4A Fast Acting | Not Available Online | GDB | Glass Fuses | 400 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.18 A2 sec | Holder / Clip | Clip | 2 Ohms | Bulk | GDB-400MA BK-GDB-400MA |