Cartridge Fuses
17.866 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK/ABC-V-1-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC/125VDC 1A Axial Lead | 0In Stock | ABC | Ceramic Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 35 A | Board Mount | Axial | 195 mOhms | Bulk | BK-ABC-V-1-R | ||||||
0In Stock | ABC | Ceramic Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | 550.8 A2 sec | Board Mount | Axial | 3.66 mOhms | Bulk | BK-ABC-V-20-R | ||||||
Mfr: BK/ABC-V-25-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 125VAC/125VDC 25A Axial Lead | 0In Stock | ABC | Ceramic Fuses | 25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | 839.3 A2 sec | Board Mount | Axial | 2.8 mOhms | Bulk | BK-ABC-V-25-R | |||||
Mfr: BK/AGC-V-1/8-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 1/8A Axial Lead | 0In Stock | AGC | Glass Fuses | 125 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 1 kA, 10 kA | 0.002 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 10.825 Ohms | Bulk | BK-AGC-V-1-8-R | ||||
Mfr: BK/AGC-V-1-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 1A Axial Lead | 0In Stock | AGC | Glass Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 3.24 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 190 mOhms | Bulk | BK-AGC-V-1-R | ||||
Mfr: BK/AGC-V-3/16-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 3/16A Axial Lead | 0In Stock | AGC | Glass Fuses | 187.5 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 1 kA, 10 kA | 0.007 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 6.05 Ohms | Bulk | BK-AGC-V-3-16-R | ||||
Mfr: BK/AGC-V-8-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 8A Axial Lead | 0In Stock | AGC | Glass Fuses | 8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 1 kA, 10 kA | 256 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 9 mOhms | Bulk | BK-AGC-V-8-R | ||||
Mfr: BK/ABC-B-15 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses BOARD WASHABLE FUSE | 0In Stock | ABC | Ceramic Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 750 A | Holder / Clip | Clip | 5.53 mOhms | Bulk | BK-ABC-B-15 | ||||||
Mfr: AGC-V-1/16-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 62.5 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 35 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | AGC-V-1-16-R | |||||
Mfr: BK/MDA-V-4-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 4A Axial Lead | 0In Stock | MDA | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | Board Mount | Axial | 36.25 mOhms | Bulk | BK-MDA-V-4-R | |||||||
Mfr: BK/MDA-V-8/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 8/10A Axial Lead | 0In Stock | MDA | Ceramic Fuses | 800 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 35 A | Board Mount | Axial | Bulk | BK-MDA-V-8-10-R | ||||||||
Mfr: BK/MDL-V-3/4-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250VAC 3/4A Axial Lead | Not Available Online | MDL | Glass Fuses | 750 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 4.343 A2 sec | Board Mount | Axial | 397 mOhms | Bulk | BK-MDL-V-3-4-R | ||||||
Mfr: BK1/GMA-15-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses GmA 15A FA BK1 -R | 0In Stock | GMA | Glass Fuses | 15 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 150 A | 950 A2 sec | Holder / Clip | Clip | 4 mOhms | Bulk | BK1-GMA-15-R | ||||||
Mfr: MDL-1-8/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 1.8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | MDL-1-8-10-R | |||||||||
0In Stock | MDL | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 10 kA | 63.1 A2 sec | Holder / Clip | Clip | 81 mOhms | Bulk | MDL-2-1-2-R | |||||||
Mfr: MDL-2-1/4-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 2.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | MDL-2-1-4-R | |||||||||
0In Stock | MDL | Glass Fuses | 375 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | 0.982 A2 sec | Holder / Clip | Clip | 1.567 Ohms | Bulk | MDL-3-8-R | |||||||
Mfr: MDL-7/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 700 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | MDL-7-10-R | |||||||||
0In Stock | MDL | Glass Fuses | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | MDL-V-15-100 | |||||||||||
Mfr: F02A250V1-6/10A TTI: Not Assigned Bussmann / Eaton Availability: 0In StockCartridge Fuses MIL-F-15160/02 | 0In Stock | F02A | Glass Fuses | 1.6 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Bulk | F02A250V1-6-10A | ||||||||||
Mfr: F02A32V20A TTI: Not Assigned Bussmann / Eaton Availability: 0In StockCartridge Fuses MIL-F-15160/02 | 0In Stock | F02A | Glass Fuses | 20 A | 3AG (6.3 mm x 32 mm) | 32 VAC | Holder / Clip | Bulk | ||||||||||||
0In Stock | ABC | Ceramic Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A/10 kA | 22.28 A2 sec | Holder / Clip | Clip | 31 mOhms | Bulk | |||||||
Mfr: ABC-V-10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses ABC 10A -V BUSS FA 4 | 0In Stock | ABC | Ceramic Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | 208.8 A2 sec | Board Mount | Axial | 11 mOhms | Bulk | ||||||
Mfr: ABC-V-15-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | ABC | Ceramic Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 750 A/10 kA | 200.2 A2 sec | Board Mount | Axial | 5.53 mOhms | Bulk | ||||||
0In Stock | ABC | Ceramic Fuses | 7 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 109.33 A2 sec | Board Mount | Axial | 16 mOhms | Bulk |