Cartridge Fuses
17.866 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0217.050HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.05A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 50 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.00049 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 15.2 Ohms | Bulk | |||||
Mfr: 02351.25MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A Fast Acting | 0In Stock | 235 | Glass Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 1.086 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.75 Ohms | Bulk | |||||
Mfr: 0324003.HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3A Fast Acting | 0In Stock | 324 | Ceramic Fuses | 3 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 14.6 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 43.45 mOhms | Bulk | ||||
Mfr: BK/MDL-V-6-1/4 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 6.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | 38.7 A2 sec | Board Mount | Axial | 20 mOhms | Bulk | BK-MDL-V-6-1-4 | ||||||
0In Stock | 218 | Glass Fuses | 15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 1405 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 2.8 mOhms | Bulk | ||||||
Mfr: FWA-25A10F TTI: Not Assigned Bussmann / Eaton Availability: 0In StockCartridge Fuses 150V 25Arms Semiconductor | 0In Stock | FWA_10F | Specialty Fuses | 25 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 150 VAC | 150 VDC | 100 kA | 220 A2 sec | Holder | Clip | Bulk | |||||||
Mfr: 0233004.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 4A Medium Acting | 0In Stock | 233 | Glass Fuses | 4 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 51.61 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 29.3 mOhms | Bulk | |||||
Mfr: 0326.500MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .5A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 2.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.3 Ohms | Bulk | |||||
0In Stock | AGX | Glass Fuses | 30 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | 2.15 mOhms | Bulk | BK-AGX-30 | ||||||||
Mfr: BK/MDL-V-1-6/10 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 1.6A Time Delay Glass | 0In Stock | MDL | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Board Mount | Axial | Bulk | MDL-V-1-6-10 BK-MDL-V-1-6-10 | ||||||||
Mfr: 0219004.MXA- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 4A Slo-Blo | Not Available Online | 219XA | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 330 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 15.8 mOhms | Bulk | |||||
0In Stock | AGU | Glass Fuses | 3 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: 03132.25HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.25A Slo-Blo | 0In Stock | 313 | Glass Fuses | 2.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 121 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 96.75 mOhms | Bulk | |||||
0In Stock | 314 | Ceramic Fuses | 500 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 0.115 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 504 mOhms | Bulk | |||||
0In Stock | 313 | Glass Fuses | 12 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 1200 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.45 mOhms | Bulk | ||||||
Mfr: 0216.630HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .63A Fast Acting | 0In Stock | 216 | Ceramic Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 59.4 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 465 mOhms | Bulk | |||||
Mfr: 0318002.HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 5.2 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 70.4 mOhms | Bulk | |||||
Mfr: BK/AGX-1/2 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC .5A Fast Acting Glass | 0In Stock | AGX | Glass Fuses | 500 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 35 A | Holder / Clip | Clip | 478.5 mOhms | Bulk | BK-AGX-1-2 | |||||||
Mfr: BK/GMA-V-4A TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 4A 125VAC FAST AXIAL | 0In Stock | GMA | Glass Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Board Mount | Axial | 26 mOhms | Bulk | GMA-V-4A BK-GMA-V-4A | |||||||
Mfr: 0230005.HXSP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 5A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | 267 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 18.6 mOhms | Bulk | ||||
Mfr: 0314006.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6A Fast Acting | 0In Stock | 314 | Ceramic Fuses | 6 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 24.15 mOhms | Bulk | |||||
Mfr: BK/GDC-1.6A TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 1.6A Time Delay | 0In Stock | GDC | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 21.7 A2 sec | Holder / Clip | Clip | 42.5 mOhms | Bulk | BK-GDC-1-6A | ||||||
0In Stock | 314 | Ceramic Fuses | 5 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 26 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 30.2 mOhms | Bulk | |||||
0In Stock | AGA | Glass Fuses | 10 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 125 VAC | 1 kA | Holder / Clip | Clip | 7 mOhms | Bulk | |||||||||
0In Stock | AGU | Glass Fuses | 15 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 32 VAC | Holder / Clip | Clip | Bulk |