Cartridge Fuses
17.866 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FWH-.500A6F TTI: Not Assigned Bussmann / Eaton Availability: 0In StockCartridge Fuses 500VAC .5A High Speed Fuse | 0In Stock | FWH_A6F | Specialty Fuses | 500 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 50 kA | Holder | Clip | Bulk | FWH--500A6F | |||||||||
0In Stock | MDL | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | 22.7 A2 sec | Holder / Clip | Clip | 156 mOhms | Bulk | BK-MDL-1-1-2-R | |||||||
0In Stock | SA 5x20 | Ceramic Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.484 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||
Mfr: 0325.800HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .8A Slo-Blo 3AB | 0In Stock | 325 | Ceramic Fuses | 800 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 572.5 mOhms | Bulk | ||||||
Mfr: BK/1A1120-09-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses TRON FUSE CLIP | 0In Stock | 1A1120 | Fuse Clips | 6.35 mm (1/4 in) | Through Hole | Pin | Bulk | BK-1A1120-09-R | ||||||||||||
Mfr: BK/1A1120-10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses TRON FUSE CLIP | 0In Stock | Fuse Clips | 6.35 mm (1/4 in) | Through Hole | Pin | Bulk | BK-1A1120-10-R | |||||||||||||
0In Stock | 172876 | Ceramic Fuses | 125 mA | Fast Blow | 7 mm x 2 mm | 125 VAC | 125 VDC | 300 A | Holder / Clip | Clip | - 40 C | + 125 C | ||||||||
0In Stock | SA 5x20 | Ceramic Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 1.06 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||
Mfr: 03181.25MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 1.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 7.145 Ohms | Bulk | ||||||
0In Stock | AGA | Glass Fuses | 500 mA | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | 300 mOhms | Bulk | AGA-1-2 | ||||||||
0In Stock | FWX_14F | Specialty Fuses | 5 A | Fast Blow | 14 mm x 51 mm | 250 VAC | 200 kA | Holder | Clip | Bulk | ||||||||||
0In Stock | MDQ | Glass Fuses | 7.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | MDQ-7-1-2 | |||||||||
Mfr: 0217.032MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.032A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 32 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.00015 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 262.2 Ohms | Bulk | |||||
Mfr: 021702.5MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 2.5A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 9.46 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 33.35 mOhms | Bulk | |||||
Mfr: BK/GDA-1.25A TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 1.25A Fast Acting | 0In Stock | GDA | Ceramic Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.313 A2 sec | Holder / Clip | Clip | 176 mOhms | Bulk | BK-GDA-1-25A | ||||||
Mfr: 023406.3MXW- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 6.3A Medium Acting | Not Available Online | 234 | Glass Fuses | 6.3 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | 17 mOhms | |||||||
Mfr: 031801.5HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.5A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 1.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 2.35 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 103.55 mOhms | Bulk | |||||
Mfr: 0235.500MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .5A Fast Acting | 0In Stock | 235 | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 426.5 mOhms | Bulk | ||||||
0In Stock | 313 | Glass Fuses | 2.8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 269 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 67.5 mOhms | Bulk | ||||||
0In Stock | 325 | Ceramic Fuses | 1.6 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 176 mOhms | Bulk | |||||||
0In Stock | S505 | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 1.28 A2 sec | Holder / Clip | Clip | 140.1 mOhms | Bulk | BK-S505-1-R | |||||||
Mfr: BK/S505-2.5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S505 | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 16.6 A2 sec | Holder / Clip | Clip | 39.5 mOhms | Bulk | BK-S505-2-5-R | ||||||
0In Stock | GMC | Glass Fuses | 5 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 58 A2 sec | Holder / Clip | Clip | 14 mOhms | Bulk | BK-GMC-5-R | |||||||
Mfr: BK/GMC-7-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 7A 125VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 7 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 200 A | 150 A2 sec | Holder / Clip | Clip | 12 mOhms | Bulk | BK-GMC-7-R | ||||||
Mfr: BK/GMC-630-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 630mA 250VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 630 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | 246 mOhms | Bulk | BK-GMC-630-R |