Cartridge Fuses
17.866 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FWX-30A14F TTI: Not Assigned Bussmann / Eaton Availability: 0In StockCartridge Fuses 250V 30Arms Semiconductor | 0In Stock | FWX_14F | Specialty Fuses | 30 A | Fast Blow | FWX | 250 VAC | 200 A | Holder | Clip | Bulk | |||||||||
0In Stock | SP 5x20 | Ceramic Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.207 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | |||||||
Mfr: 0229.375MXSP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .375A Slo-Blo | 0In Stock | 229 | Glass Fuses | 375 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | 1.1685 Ohms | Bulk | |||||
Mfr: 0312.100MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .1A Fast Acting 3AG | 0In Stock | 312 | Glass Fuses | 100 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 0.00171 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 11.28 Ohms | Bulk | |||||
Mfr: BK/AGX-1/8 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250VAC 0.125A Fast Acting Glass | Not Available Online | AGX | Glass Fuses | 125 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 35 A | Holder / Clip | Clip | 5.41 Ohms | Bulk | BK-AGX-1-8 | |||||||
0In Stock | 313 | Glass Fuses | 125 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.152 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 30 Ohms | Bulk | ||||||
Mfr: 0324012.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 12A Fast Acting Wshbl | 0In Stock | 324 | Ceramic Fuses | 12 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 570 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 7.645 mOhms | Bulk | ||||
Mfr: 0326.600HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .6A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 600 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 949.5 mOhms | Bulk | ||||||
Not Available Online | SA 5x20 | Ceramic Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 5.95 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||
Not Available Online | CY | Specialty Fuses | 16 A | Time Delay / Slow Blow | 5AG Midget (10.3 mm x 38.1 mm) | 500 VAC | 120 kA | Holder | Clip | Bulk | ||||||||||
Mfr: 02171.25HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.00477 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 70.1 mOhms | Bulk | |||||
0In Stock | 235 | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 27.411 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 18.4 mOhms | Bulk | ||||||
Mfr: 0315.375HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .375A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 375 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 2.095 Ohms | Bulk | ||||||
0In Stock | SP 5x20 | Ceramic Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | AGA | Glass Fuses | 2 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 250 VAC | 200 A | Holder / Clip | Clip | 54 mOhms | Bulk | |||||||||
Mfr: BK/AGC-V-6-1/4 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 6.25A Fast Acting | 0In Stock | AGC | Glass Fuses | 6.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 200 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | AGC-V-6-1-4 BK-AGC-V-6-1-4 | |||||
Mfr: BK/MDL-V-2-1/2 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 2.5A Time Delay Glass | 0In Stock | MDL | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Board Mount | Axial | 81 mOhms | Bulk | MDL-V-2-1-2 BK-MDL-V-2-1-2 | |||||||
0In Stock | 315 | Glass Fuses | 1 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 14 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 375 mOhms | Bulk | ||||||
Mfr: BK/C518-3.5A TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 3.5A Fast Acting Glass | 0In Stock | C518 | Glass Fuses | 3.5 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 100 A | Board Mount | Axial | 32 mOhms | Bulk | C518-3-5A BK-C518-3-5A | |||||||
0In Stock | FWC_10F 600V | Specialty Fuses | 6 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 600 VAC | 600 VDC | 200 kA | 30 A2 sec | Holder | Clip | Bulk | ||||||||
0In Stock | MDQ | Glass Fuses | 4 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | 35.1 mOhms | Bulk | |||||||||
Mfr: 0315.010HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .01A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 10 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | Board Mount | Axial | - 55 C | + 125 C | 8.26 mOhms | Bulk | ||||||
Mfr: FWA-30A10F TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineCartridge Fuses 150V 30Arms Semiconductor | Not Available Online | FWA_10F | Specialty Fuses | 30 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 150 VAC | 150 VDC | 100 kA | Holder | Clip | Bulk | ||||||||
Mfr: BK/GDB-V-1.6A TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 1.6A Axial FA | 0In Stock | GDB | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | 66 mOhms | Bulk | GDB-V-1-6A BK-GDB-V-1-6A | |||||||
0In Stock | 324 | Ceramic Fuses | 12 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 570 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 7.645 mOhms | Bulk |