Cartridge Fuses
17.866 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
400In Stock | SP 5x20 | Ceramic Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 36.7 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | |||||||
1.000In Stock | SPT 5x20 | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 300 VDC | 1.5 kA | 62.4 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0326025.MXP TTI: 0326025.MXP Littelfuse Availability: 1.000In StockCartridge Fuses 250V 25A 3AB Slo-Blo | 1.000In Stock | 326 | Ceramic Fuses | 25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 600 A | 1030 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.4 mOhms | Bulk | ||||
1.000In Stock | SPT 5x20 | Ceramic Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 300 VDC | 1.5 kA | 1.86 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Reel | ||||||
1.000In Stock | SP 5x20 | Ceramic Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 141 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | |||||||
940In Stock60 On Order Expected 29-Dec-26 | SHT 6.3x32 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 500 VAC | 400 VDC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||||
Mfr: 0213001.MXP TTI: 0213001.MXP Littelfuse Availability: 1.000In Stock3.000 On Order Expected 14-Apr-27 Cartridge Fuses 250V 1A Slo-Blo | 1.000In Stock3.000 On Order Expected 14-Apr-27 | 213 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 19.2 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 116.45 mOhms | Bulk | |||||
Mfr: 0218015.MXP TTI: 0218015.MXP Littelfuse Availability: 3.000In StockCartridge Fuses 250V 15A Time Lag (Slo-Blo) | 3.000In Stock | 218 | Glass Fuses | 15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 1405 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.8 mOhms | Bulk | |||||
1.000In Stock | SPT 5x20 | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 300 VDC | 1.5 kA | 11.7 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0215010.HXP TTI: 0215010.HXP Littelfuse Availability: 1.700In StockCartridge Fuses 250V 10A Slo-Blo | 1.700In Stock | 215 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 33.565 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.585 mOhms | Bulk | |||||
Mfr: 021606.3MXP TTI: 021606.3MXP Littelfuse Availability: 7.000In StockCartridge Fuses 250V 6.3A Fast Acting | 7.000In Stock | 216 | Ceramic Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 56.429 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 14 mOhms | Bulk | |||||
940In Stock | FST 5x20 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | 0.256 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | |||||||
Mfr: 0505025.MXEP TTI: 0505025.MXEP Littelfuse Availability: 9.000In StockCartridge Fuses 500V 25A 3AB PT PB-FREE | 9.000In Stock | 505 | Ceramic Fuses | 25 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 20 kA | 145 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 5.1 mOhms | Bulk | ||||
310In Stock690 On Order Expected 22-Feb-27 | SHT 6.3x32 | Ceramic Fuses | 25 A | Time Delay / Slow Blow | 6.3 mm x 32 mm | 400 VAC | 63 VDC | 5440 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||
2.000In Stock | 477 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||||
Mfr: 0215010.TXP TTI: 0215010.TXP Littelfuse Availability: 300In StockCartridge Fuses 250V 5x20 PGT 10A | 300In Stock | 215 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 33.565 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.585 mOhms | Bulk | |||||
Mfr: 0508001.MXEP TTI: 0508001.MXEP Littelfuse Availability: 4.000In StockCartridge Fuses 1000V 3AB FA 1A | 4.000In Stock | 508 | Ceramic Fuses | 1 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 1 kVAC | 1 kVDC | 10 kA | 0.449 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 1.58 Ohms | Bulk | ||||
Mfr: 0218008.MXP TTI: 0218008.MXP Littelfuse Availability: 3.000In StockCartridge Fuses 250V 8A Time Lag (Slo-Blo) | 3.000In Stock | 218 | Glass Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | 341.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.9 mOhms | Bulk | |||||
Mfr: 0314015.MXP TTI: 0314015.MXP Littelfuse Availability: 7.000In StockCartridge Fuses 250V 15A Fast Acting | 7.000In Stock | 314 | Ceramic Fuses | 15 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 292 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.075 mOhms | Bulk | 576-0314015.HXP 0314015.HXP | |||
1.000In Stock | SP 5x20 | Ceramic Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.75 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | |||||||
620In Stock | FST 5x20 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | 0.238 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | |||||||
Mfr: 0313003.HXP TTI: 0313003.HXP Littelfuse Availability: 3.000In StockCartridge Fuses 250V 3A Slo-Blo | 3.000In Stock | 313 | Glass Fuses | 3 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 200 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 59.25 mOhms | Bulk | |||||
Mfr: 8020.5076.G TTI: 8020.5076.G Schurter Availability: 1.000In StockCartridge Fuses 6.3A F QUICK ACTING 6.3x32mm 500VAC | 1.000In Stock | SHF 6.3x32 | Ceramic Fuses | 6.3 A | Fast Blow | 500 VAC | 400 VDC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||||
1.340In Stock | FST 5x20 | Glass Fuses | 63 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | 0.0401 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | |||||||
1.000In Stock | FST 5x20 | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | 0.544 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk |