216 - Cartridge Fuses
406 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0216.063TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 63mA IEC HBC Fast Acting | 0In Stock | 216 | Ceramic Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 13.7 mOhms | |||||
Mfr: 021606.3TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6.3A IEC HBC Fast Acting | 0In Stock | 216 | Ceramic Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 13.7 mOhms | |||||
Mfr: 0216.125TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 125mA IEC HBC Fast Acting | 0In Stock | 216 | Ceramic Fuses | 12.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 5.7 mOhms | |||||
Mfr: 0216008.TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 8A IEC HBC Fast Acting | 0In Stock | 216 | Ceramic Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 12.325 mOhms | |||||
Mfr: 0216002.MXR22SPP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2A SP CC Radial Fast Acting | 0In Stock | 216 | Ceramic Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 76.4 mOhms | |||||
Mfr: 0216001.MXR20SPP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1A SP CC Radial Fast Acting | 0In Stock | 216 | Ceramic Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 237 mOhms | |||||
0In Stock | 216 | Ceramic Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 866 mOhms | ||||||
Mfr: 0216.080HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .08A Fast Acting | 0In Stock | 216 | Ceramic Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 7.885 Ohms | |||||
Mfr: 0216.630HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .63A Fast Acting | 0In Stock | 216 | Ceramic Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 465 mOhms | |||||
Mfr: 0216.063HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .063A Fast Acting | 0In Stock | 216 | Ceramic Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 13.7 mOhms | |||||
Mfr: 0216010.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 10A Fast Acting | 0In Stock | 216 | Ceramic Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 7.9 mOhms | |||||
0In Stock | 216 | Ceramic Fuses | 16 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 750 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 4.04 mOhms | ||||||
0In Stock | 216 | Ceramic Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 2.35 Ohms | ||||||
Mfr: 0216.200HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .2A Fast Acting | 0In Stock | 216 | Ceramic Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.35 Ohms | |||||
0In Stock | 216 | Ceramic Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 5.7925 Ohms | ||||||
Mfr: 0216.125HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .125A Fast Acting | 0In Stock | 216 | Ceramic Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 5.7 mOhms | |||||
Mfr: 0216005.MXR7SPP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5A SP CC Radial Fast Acting | 0In Stock | 216 | Ceramic Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 18.3 mOhms | |||||
Mfr: 0216008.MXR9SPP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 8A SP CC Radial Fast Acting | 0In Stock | 216 | Ceramic Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 12.3 mOhms | |||||
Mfr: 0216010.TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 10A IEC HBC Fast Acting | 0In Stock | 216 | Ceramic Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 7.9 mOhms | |||||
Mfr: 0216.125VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .125A 5x20mm Fast Acting | 0In Stock | 216 | Ceramic Fuses | 125 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 5.7 mOhms | |||||
Mfr: 0216.200VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 0.2AMP | 0In Stock | 216 | Ceramic Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.35 Ohms | |||||
Mfr: 0216004.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 4AMP | 0In Stock | 216 | Ceramic Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 24.65 mOhms | |||||
Mfr: 0216005.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 5AMP | 0In Stock | 216 | Ceramic Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 18.3 mOhms | |||||
Mfr: 0216.250TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 250mA IEC HBC Fast Acting | 0In Stock | 216 | Ceramic Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 2.35 Ohms | |||||
Mfr: 0216.100VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .100A 5x20mm Fast Acting | 0In Stock | 216 | Ceramic Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 5.7925 Ohms |