219XA - Cartridge Fuses
189 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0219.630MXAEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .63A Slo-Blo | 0In Stock | 219XA | Glass Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 275 mOhms | |||||
Mfr: 0219.063MXAEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .063A 5X20 PT TL EBC | 0In Stock | 219XA | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 14.2685 Ohms | |||||
Mfr: 0219.040MXAP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .040A 5X20 TL EBC | 0In Stock | 219XA | Glass Fuses | 40 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 31.862 Ohms | |||||
Mfr: 0219.050MXAEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .050A 5X20 PT TL EBC | 0In Stock | 219XA | Glass Fuses | 50 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 21.292 Ohms | |||||
Mfr: 0219.500MXABP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 500mA CC I2T T EBC High | 0In Stock | 219XA | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 370 mOhms | |||||
Mfr: 02191.25MXAF5P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A TL EBC | 0In Stock | 219XA | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 81.65 mOhms | |||||
Mfr: 0219.800MXAEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .8A Slo-Blo | 0In Stock | 219XA | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 163.5 mOhms | |||||
Mfr: 0219005.MXAE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5A Slo-Blo | Not Available Online | 219XA | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 11.7 mOhms | |||||
Mfr: 0219.160MXAEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .16A Slo-Blo | 0In Stock | 219XA | Glass Fuses | 160 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 2.55 Ohms | |||||
Mfr: 021901.6MXAEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A Slo-Blo | 0In Stock | 219XA | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 55.1 mOhms | |||||
Mfr: 0219.250MXAEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .25A Slo-Blo | 0In Stock | 219XA | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 1.0495 Ohms | |||||
Mfr: 0219002.MXAE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2A Slo-Blo | Not Available Online | 219XA | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 45.2 mOhms | |||||
Mfr: 02193.15MRAET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A TL EBC HIGHI2T | 0In Stock | 219XA | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Reel | 847.5 mOhms | |||||
0In Stock | 219XA | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 30.45 mOhms | ||||||
Mfr: 0219.315MXABP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 315mA CC I2T T EBC High | 0In Stock | 219XA | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 847.5 mOhms | |||||
Mfr: 0219001.MXAF5P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1A MM Radial TD EBC | 0In Stock | 219XA | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 116.45 mOhms | |||||
Mfr: 0219.400MXABP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 400mA CC I2T T EBC High | 0In Stock | 219XA | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 535 mOhms | |||||
0In Stock | 219XA | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 45.15 mOhms | ||||||
Mfr: 0219004.MXAE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 4A Slo-Blo | Not Available Online | 219XA | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 15.8 mOhms | |||||
Mfr: 0219.800MXABP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 800mA CC I2T T EBC High | 0In Stock | 219XA | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 163.5 mOhms | |||||
Mfr: 0219.100MXAEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .100A 5X20 PT TL EBC | 0In Stock | 219XA | Glass Fuses | 100 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 6.018 Ohms | |||||
Mfr: 0219.400MXAEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .4A Slo-Blo | 0In Stock | 219XA | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 535 mOhms | |||||
Mfr: 0219.630MXABP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 630mA CC I2T T EBC High | 0In Stock | 219XA | Glass Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 275 mOhms | |||||
Mfr: 021901.6MXAF5P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A TL EBC | 0In Stock | 219XA | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 55.1 mOhms | |||||
Mfr: 0219001.MXAE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1A Slo-Blo | Not Available Online | 219XA | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 116.5 mOhms |