225 - Cartridge Fuses
122 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0225004.MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 4A Fast Acting | Not Available Online | 225 | Glass Fuses | 4 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | Holder / Clip | Clip | - 60 C | + 125 C | 24 mOhms | Bulk | |||||
Mfr: 0225.100HXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .1A Fast Acting | Not Available Online | 225 | Glass Fuses | 100 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | 8.35 Ohms | Bulk | ||||
Not Available Online | 225 | Glass Fuses | 500 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | Bulk | |||||||||
Not Available Online | 225 | Glass Fuses | 1 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | Bulk | |||||||||
Not Available Online | 225 | Glass Fuses | 5 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 500 A | Holder / Clip | Clip | Bulk | |||||||||
Not Available Online | 225 | Glass Fuses | 100 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | Bulk | |||||||||
Not Available Online | 225 | Glass Fuses | 4 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | Holder / Clip | Clip | - 60 C | + 125 C | 24 mOhms | |||||||
Not Available Online | 225 | Glass Fuses | 5 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 500 A | Holder / Clip | Clip | 17.9 mOhms | Bulk | ||||||||
Not Available Online | 225 | Glass Fuses | 5 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A, 500 A | 17 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 17.9 mOhms | Bulk | |||||
Not Available Online | 225 | Glass Fuses | 125 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | 3.9 Ohms | |||||||||
Mfr: 0225.125MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .125A Fast Acting | Not Available Online | 225 | Glass Fuses | 125 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | 3.9 Ohms | Bulk | ||||
Not Available Online | 225 | Glass Fuses | 100 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | 6.15 Ohms | |||||||||
Not Available Online | 225 | Glass Fuses | 10 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 500 A | Holder / Clip | Clip | - 55 C | + 125 C | 6.8 mOhms | |||||||
Not Available Online | 225 | Glass Fuses | 4 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | Holder / Clip | Clip | Bulk | |||||||||
Not Available Online | 225 | Glass Fuses | 2.5 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A, 10 kA | 2.68 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 36.5 mOhms | Bulk | |||||
Not Available Online | 225 | Glass Fuses | 7 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | Holder / Clip | Clip | 12.3 mOhms | Bulk | ||||||||
Not Available Online | 225 | Glass Fuses | 750 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | Bulk | |||||||||
Not Available Online | 225 | Glass Fuses | 6 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | Holder / Clip | Clip | 14.7 mOhms | Bulk | ||||||||
Mfr: 0225006.MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 6A Fast Acting | Not Available Online | 225 | Glass Fuses | 6 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | Holder / Clip | Clip | - 60 C | + 125 C | 15.4 mOhms | Bulk | |||||
Not Available Online | 225 | Glass Fuses | 500 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | Bulk | |||||||||
Not Available Online | 225 | Glass Fuses | 750 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | 152 mOhms | |||||||||
Not Available Online | 225 | Glass Fuses | 2 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 49 mOhms | |||||||
Not Available Online | 225 | Glass Fuses | 8 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | 56 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 10 mOhms | ||||||
Not Available Online | 225 | Glass Fuses | 7 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | Holder / Clip | Clip | - 55 C | + 125 C | 12.3 mOhms | |||||||
Not Available Online | 225 | Glass Fuses | 10 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | Holder / Clip | Clip | 6.75 mOhms | Bulk |