239 - Cartridge Fuses
274 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0239.600VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .600A 5x20mm Slo-Blo | 0In Stock | 239 | Glass Fuses | 600 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 699 mOhms | |||||
0In Stock | 239 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 909 mOhms | ||||||
0In Stock | 239 | Glass Fuses | 700 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 537.5 mOhms | ||||||
0In Stock | 239 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.475 Ohms | ||||||
0In Stock | 239 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.8725 Ohms | ||||||
Mfr: 02391.25HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A Slo-Blo | 0In Stock | 239 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 198 mOhms | |||||
0In Stock | 239 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.475 Ohms | ||||||
0In Stock | 239 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 296.5 mOhms | ||||||
Mfr: 0239001.VXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1A 5x20mm Slo-Blo | 0In Stock | 239 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 296.5 mOhms | |||||
Mfr: 0239002.VXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2A 5x20mm Slo-Blo | 0In Stock | 239 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 94.25 mOhms | |||||
Mfr: 0239005.VXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 5A 5x20mm Slo-Blo | 0In Stock | 239 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 19.9 mOhms | |||||
0In Stock | 239 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 909 mOhms | ||||||
Mfr: 0239.250HXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .25A Slo-Blo | 0In Stock | 239 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 3.07 Ohms | |||||
0In Stock | 239 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 19.9 mOhms | ||||||
0In Stock | 239 | Glass Fuses | 3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 48.7 mOhms | ||||||
0In Stock | 239 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||||
Mfr: 0239002.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 2AMP | 0In Stock | 239 | Glass Fuses | 2 A | Time Delay / Slow Blow | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 94.25 mOhms | ||||||
0In Stock | 239 | Glass Fuses | 3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | 239 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 120.5 mOhms | ||||||
Mfr: 02391.25MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A Slo-Blo | 0In Stock | 239 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 198 mOhms | |||||
Mfr: 023901.6VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.56A 5x20mm Slo-Blo | 0In Stock | 239 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 120.5 mOhms | |||||
Mfr: 0239.750MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .75A Slo-Blo | Not Available Online | 239 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 471 mOhms | |||||
Mfr: 02393.15MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A Slo-Blo | 0In Stock | 239 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 41.35 mOhms | |||||
Mfr: 023902.5HXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A Slo-Blo | 0In Stock | 239 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 58.3 mOhms | |||||
Mfr: 0239.500VXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .500A 5x20mm Slo-Blo | 0In Stock | 239 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 909 mOhms |