315 - Cartridge Fuses
256 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0315012.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 32V 12A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 1.2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 1200 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 6.45 mOhms | Bulk | ||||
Mfr: 031501.2VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 12 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 21.5 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 6.45 mOhms | Bulk | ||||
Mfr: 031502.5VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 199 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 81.1 mOhms | Bulk | ||||
Mfr: 031501.6VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 49.6 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 171 mOhms | Bulk | ||||
Mfr: 0315.375MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .375A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 375 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 2.095 Ohms | Bulk | |||||
Mfr: 0315.187HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .187A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 187 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.23 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 8.01 Ohms | Bulk | ||||
0In Stock | 315 | Glass Fuses | 8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 11.09 mOhms | Bulk | ||||||
Mfr: 0315003.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3A Slo-Blo Brd Wshbl | 0In Stock | 315 | Glass Fuses | 3 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | 59.25 mOhms | Bulk | |||||
0In Stock | 315 | Glass Fuses | 7 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 347 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 12.8 mOhms | Bulk | |||||
0In Stock | 315 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 15.35 mOhms | Bulk | ||||||
0In Stock | 315 | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 1870 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 5.04 mOhms | Bulk | |||||
Mfr: 0315002.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 77 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 116.85 mOhms | Bulk | ||||
Mfr: 0315.062VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .062A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 62 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.021 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 120 Ohms | Bulk | ||||
Mfr: 0315.010VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .010A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 10 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 0.000121 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 8.26 mOhms | Bulk | ||||
Mfr: 0315.125VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .125A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 125 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.152 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 30 Ohms | Bulk | ||||
Mfr: 031503.2VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 3.2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 209 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 52.9 mOhms | Bulk | ||||
Mfr: 0315025.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 32V 25A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 16500 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 81.1 mOhms | Bulk | ||||
Mfr: 0315.250MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .25A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 4.27 Ohms | Bulk | |||||
Mfr: 0315.300MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .3A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 300 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 3.135 Ohms | Bulk | |||||
0In Stock | 315 | Glass Fuses | 1 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 14 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 375 mOhms | Bulk | |||||
Mfr: 0315020.MXBP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 32V 20A Slo-Blo Brd Wshbl | Not Available Online | 315 | Glass Fuses | 20 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | Board Mount | Axial | - 55 C | + 125 C | 2.22 mOhms | Bulk | |||||
Mfr: 0315.040MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .04A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 40 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 300 Ohms | Bulk | |||||
Mfr: 0315020.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 32V 20A Slo-Blo Brd Wshbl | 0In Stock | 315 | Glass Fuses | 20 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | Board Mount | Axial | - 55 C | + 125 C | 2.22 mOhms | Bulk | |||||
Mfr: 0315.100MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .1A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 100 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 43 Ohms | Bulk | |||||
0In Stock | 315 | Glass Fuses | 1.8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 141 mOhms | Bulk |