ABC - Cartridge Fuses
307 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ABC | Ceramic Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A/10 kA | 22.28 A2 sec | Holder / Clip | Clip | 31 mOhms | Bulk | |||||||
Mfr: ABC-V-10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses ABC 10A -V BUSS FA 4 | 0In Stock | ABC | Ceramic Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | 208.8 A2 sec | Board Mount | Axial | 11 mOhms | Bulk | ||||||
Mfr: ABC-V-15-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | ABC | Ceramic Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 750 A/10 kA | 200.2 A2 sec | Board Mount | Axial | 5.53 mOhms | Bulk | ||||||
0In Stock | ABC | Ceramic Fuses | 7 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 109.33 A2 sec | Board Mount | Axial | 16 mOhms | Bulk | ||||||||
Mfr: BK/ABC-5RX TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | ABC | Ceramic Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | 26 mOhms | Bulk | BK-ABC-5RX | ||||||
0In Stock | ABC | Ceramic Fuses | 250 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 0.002 A2 sec | Board Mount | Axial | 2.95 Ohms | Bulk | BK-ABC-V-1-4 | |||||||
Mfr: BK-ABC-V-1/2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC/125VDC 1/2A Axial Lead | 0In Stock | ABC | Ceramic Fuses | 500 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 35 A | Board Mount | Axial | 587 mOhms | Bulk | ABC-V-1/2-R BK/ABC-V-1/2-R BK/ABC-V-1-2-R BK/ABC-V-1-2-R ABC-V-1-2-R BK-ABC-V-1-2-R | ||||||
0In Stock | ABC | Ceramic Fuses | Fast Blow | 6.4 mm x 31.7 mm | 250 VAC | 125 VDC | 200 A, 400 A | Board Mount | Axial | 2.8 mOhms | Bulk | BK-ABC-BV-25-R | ||||||||
0In Stock | ABC | Ceramic Fuses | 8 A | Fast Blow | 6.4 mm x 31.7 mm | 250 VAC | 125 VDC | Board Mount | Axial | 14 mOhms | Bulk | BK-ABC-BV-8-R | ||||||||
Mfr: BK/ABC-15DD-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 15A 250V COLOR BAND Double Dark green | 0In Stock | ABC | Ceramic Fuses | 15 A | Fast Blow | 6.4 mm x 31.7 mm | 250 VAC | 125 VDC | 10 kA | 200.2 A2 sec | Holder / Clip | Clip | 5.53 mOhms | Bulk | BK-ABC-15DD-R | |||||
0In Stock | ABC | Ceramic Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | 22.28 A2 sec | Holder / Clip | Clip | 29.75 mOhms | Bulk | BK-ABC-4-R | ||||||
0In Stock | ABC | Ceramic Fuses | 2.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 100 A | 4.467 A2 sec | Holder / Clip | Clip | 61 mOhms | Bulk | BK-ABC-2-1-2-R | ||||||
Mfr: BK/ABC-V-1/4-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC/125VDC 1/4A Axial Lead | 0In Stock | ABC | Ceramic Fuses | 250 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 35 A | Board Mount | Axial | 2.95 Ohms | Bulk | BK-ABC-V-1-4-R | ||||||
Mfr: BK/ABC-V-5-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250VAC/125VDC 5A Axial Lead | Not Available Online | ABC | Ceramic Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Board Mount | Axial | 26 mOhms | Bulk | BK-ABC-V-5-R | ||||||
0In Stock | ABC | Ceramic Fuses | 500 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 35 A | 0.19 A2 sec | Holder / Clip | Clip | 788 mOhms | Bulk | BK1/ABC-12-R BK1-ABC-12-R BK-ABC-12-R | ||||||
0In Stock | ABC | Ceramic Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | 550.8 A2 sec | Holder / Clip | Clip | 3.66 mOhms | Bulk | |||||||
0In Stock | ABC | Ceramic Fuses | 750 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 0.1450 A2 sec | Holder / Clip | Clip | 300 mOhms | Bulk | ABC-3-4-R | |||||||
0In Stock | ABC | Ceramic Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | 32.83 A2 sec | Holder / Clip | Clip | 26 mOhms | Bulk | |||||||
0In Stock | ABC | Ceramic Fuses | 6 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | 58 A2 sec | Holder / Clip | Clip | 21 mOhms | Bulk | |||||||
Mfr: ABC-V-1/4-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses ABC 1/4A -V FA | 0In Stock | ABC | Ceramic Fuses | 250 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Board Mount | Axial | Bulk | ABC-V-1-4-R | ||||||||
0In Stock | ABC | Ceramic Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 0.431 A2 sec | Board Mount | Axial | 195 mOhms | Bulk | ||||||||
Mfr: ABC-V-20-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | ABC | Ceramic Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A/1 kA | 550.8 A2 sec | Board Mount | Axial | 3.66 mOhms | Bulk | ||||||
0In Stock | ABC | Ceramic Fuses | 2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 2.167 A2 sec | Board Mount | Axial | 89 mOhms | Bulk | ||||||||
Mfr: BK/ABC-V-1 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC/125VDC 1A Fast Acting Ceramic | 0In Stock | ABC | Ceramic Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 100 A | Board Mount | Axial | 195 mOhms | Bulk | ABC-V-1 BK-ABC-V-1 | ||||||
0In Stock | ABC | Ceramic Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | Holder / Clip | Clip | 3.66 mOhms | Bulk |