AGC - Cartridge Fuses
795 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK/AGC-3YY-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 3A 250V COLOR BAND Double Yellow | 0In Stock | AGC | Glass Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 1 kA, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 35 mOhms | BK-AGC-3YY-R | |||||
Mfr: BK/AGC-4BB-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 4A 250V COLOR BAND Double Black | 0In Stock | AGC | Glass Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 1 kA, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 24 mOhms | BK-AGC-4BB-R | |||||
0In Stock | AGC | Glass Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Blister Pack | 6 mOhms | |||||||||
Mfr: BK/AGC-V-20 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 20A Fast Acting | 0In Stock | AGC | Glass Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 3.4 mOhms | AGC-V-20 BK-AGC-V-20 | |||||
Mfr: BK/AGC-V-6/10 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 6/10A Fast Acting | 0In Stock | AGC | Glass Fuses | 600 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 35 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | AGC-V-6-10 BK-AGC-V-6-10 | |||||
Mfr: BK/AGC-V-4 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 4A Fast Acting | 0In Stock | AGC | Glass Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 1 kA, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 24 mOhms | AGC-V-4 BK-AGC-V-4 | |||||
Mfr: BK/AGC-175/1000 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM FUSE FA | 0In Stock | AGC | Glass Fuses | 175 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | BK-AGC-175-1000 | ||||||
Not Available Online | AGC | Glass Fuses | 30 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | AGC | Glass Fuses | 6 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | AGC | Glass Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | AGC | Glass Fuses | 1.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK/AGC-8-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | AGC | Glass Fuses | 8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 14 mOhms | BK-AGC-8-R | |||||
0In Stock | AGC | Glass Fuses | 125 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6.8 Ohms | BK-AGC-1-8-R | ||||||
Mfr: BK-AGC-V-1/2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 1/2A Axial Lead | 0In Stock | AGC | Glass Fuses | 500 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 1 kA, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 483 mOhms | BK-AGC-V-1-2-R | |||||
0In Stock | AGC | Glass Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | AGC | Glass Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK/AGC-1DX TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 1 kA, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 167 mOhms | BK-AGC-1DX | |||||
0In Stock | AGC | Glass Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | AGC | Glass Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | AGC | Glass Fuses | 35 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | AGC | Glass Fuses | 25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: AGC-V-1-1/2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 1.5A Fast Acting | 0In Stock | AGC | Glass Fuses | 1.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 1 kA, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 77 mOhms | AGC-V-1-1-2-R | |||||
Mfr: AGC-3/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 300 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 1 kA, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.084 Ohms | AGC-3-10-R | |||||
Mfr: AGC-4/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 35 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | AGC-4-10-R | |||||
Mfr: AGC-4-1/2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 4.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 200 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | AGC-4-1-2-R |