C518 - Cartridge Fuses
79 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK/C518S-3-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 5X15 FAST ACTING | Not Available Online | C518 | Glass Fuses | 3 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | Board Mount | Axial | Bulk | BK-C518S-3-R | |||||||||
Mfr: BK/C518S-500-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 5X15 FAST ACTING | Not Available Online | C518 | Glass Fuses | 500 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | Board Mount | Axial | Bulk | BK-C518S-500-R | |||||||||
Mfr: BK/C518S-5-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 5X15 FAST ACTING | Not Available Online | C518 | Glass Fuses | 5 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | Board Mount | Axial | Bulk | BK-C518S-5-R | |||||||||
Mfr: TR2/C518S-750-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 5X15 FAST ACTING | Not Available Online | C518 | Glass Fuses | 750 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | Board Mount | Axial | Reel | TR2-C518S-750-R |