GDB - Cartridge Fuses
81 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK/GDB-V-6.3A TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250V 6.3A Axial FA | Not Available Online | GDB | Glass Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | 10 mOhms | Bulk | GDB-V-6-3A BK-GDB-V-6-3A | |||||||
Mfr: BK/GDB-V-2A TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250V 2A Axial FA | Not Available Online | GDB | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | 43 mOhms | Bulk | GDB-V-2A BK-GDB-V-2A | |||||||
Not Available Online | GDB | Glass Fuses | 12 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | |||||||||||
Mfr: BK/GDB-V-200MA TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250V .2A Axial FA | Not Available Online | GDB | Glass Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | 6.8 Ohms | Bulk | GDB-V-200MA BK-GDB-V-200MA | |||||||
Mfr: BK/GDB-V-630MA TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250V .63A Axial FA | Not Available Online | GDB | Glass Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | 200 mOhms | Bulk | GDB-V-630MA BK-GDB-V-630MA | |||||||
Not Available Online | GDB | Glass Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk |