MDL - Cartridge Fuses
412 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MDL-1-2/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | MDL-1-2-10-R | |||||||||
Mfr: BK/MDL-V-3-1/2 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 3.5A Time Delay Glass | 0In Stock | MDL | Glass Fuses | 3.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | MDL-V-3-1-2 BK-MDL-V-3-1-2 | |||||||||
0In Stock | MDL | Glass Fuses | 10 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | 0.042 A2 sec | Holder / Clip | Clip | 15.68 Ohms | Bulk | MDL-1-100 | |||||||
0In Stock | MDL | Glass Fuses | 4 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | 19.3 A2 sec | Holder / Clip | Clip | 38 mOhms | Bulk | BK-MDL-4-R | |||||||
Mfr: BK/MDL-3-1/2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | MDL | Glass Fuses | 3.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | BK-MDL-3-1-2-R | |||||||||
Mfr: BK/MDL-2/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | MDL | Glass Fuses | 200 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 0.314 A2 sec | Holder / Clip | Clip | 5.234 Ohms | Bulk | BK-MDL-2-10-R | ||||||
Mfr: MDL-V-6-1-4 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 6.25A Time Delay Glass | 0In Stock | MDL | Glass Fuses | 6.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 38.7 A2 sec | Board Mount | Axial | 20 mOhms | Bulk | BK-MDL-V-6-1-4 | |||||||
Mfr: BK/MDL-4/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | MDL | Glass Fuses | 400 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | BK-MDL-4-10-R | ||||||||
Mfr: BK/MDL-V-12-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 1/2A Axial Lead | 0In Stock | MDL | Glass Fuses | 500 mA | Time Delay / Slow Blow | 250 VAC | Board Mount | Axial | Bulk | BK-MDL-V-12-R | ||||||||||
Mfr: BK/MDL-BV-5 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | BK-MDL-BV-5 | |||||||||
Mfr: BK/MDL-V1-2/10R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 1.2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | BK-MDL-V1-2-10R | |||||||||
Mfr: BK/MDL-V-10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 32VAC 10A Axial Lead | 0In Stock | MDL | Glass Fuses | 10 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Board Mount | Axial | 10 mOhms | Bulk | BK-MDL-V-10-R | |||||||
Mfr: BK/MDL-V-15-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 32VAC 15A Axial Lead | 0In Stock | MDL | Glass Fuses | 15 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Board Mount | Axial | 5 mOhms | Bulk | BK-MDL-V-15-R | |||||||
0In Stock | MDL | Glass Fuses | 2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | 62.3 A2 sec | Board Mount | Axial | 116 mOhms | Bulk | BK-MDL-V-2-R | |||||||
Mfr: BK/MDL-V-8/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 8/10A Axial Lead | 0In Stock | MDL | Glass Fuses | 800 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Board Mount | Axial | Bulk | BK-MDL-V-8-10-R | ||||||||
0In Stock | MDL | Glass Fuses | 1.8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | MDL-1-8-R | ||||||||||
Mfr: MDL-2/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 200 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 0.314 A2 sec | Holder / Clip | Clip | 5.234 Ohms | Bulk | MDL-2-10-R | |||||||
0In Stock | MDL | Glass Fuses | 750 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | 4.343 A2 sec | Holder / Clip | Clip | 397 mOhms | Bulk | MDL-3-4-R | |||||||
0In Stock | MDL | Glass Fuses | 40 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: MDL-6-1/4-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 6.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 10 kA | 38.7 A2 sec | Holder / Clip | Clip | 20 mOhms | Bulk | MDL-6-1-4-R | ||||||
0In Stock | MDL | Glass Fuses | 9 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: MDL-V-175/1000R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 175 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | MDL-V-175-1000R | |||||||||
Mfr: MDL-V-2/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 200 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | MDL-V-2-10-R | |||||||||
0In Stock | MDL | Glass Fuses | 4 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 10 kA | 19.3 A2 sec | Board Mount | Axial | 38 mOhms | Bulk | ||||||||
Mfr: MDL-V-1-1/4-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 1-1/4A Axial Lead | 0In Stock | MDL | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 10 kA | Board Mount | Axial | Bulk | MDL-V-1-1-4-R |