Cartridge Fuses
17.866 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0034.1516.TR TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses FSF 5X20 250V 1A PT | 0In Stock | FSF 5x20 | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | 1.13 A2 sec | Board Mount | Axial | - 55 C | + 125 C | Reel | ||||||
0In Stock | 239 | Glass Fuses | 300 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 0.615 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.3 Ohms | Bulk | ||||||
Mfr: 0217.630HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.63A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.41 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 190 mOhms | Bulk | |||||
Mfr: 20102500021P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .250A DIN M/TL 5X20MM | 0In Stock | 201P | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 0.13 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 847.5 mOhms | Bulk | |||||
0In Stock | D1 | Glass Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 220 VAC | 300 A | Holder / Clip | Clip | - 40 C | + 70 C | Bulk | ||||||||
Mfr: 0229.750HXSP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .75A Slo-Blo | 0In Stock | 229 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 2.95 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 343 mOhms | Bulk | ||||
0In Stock | 229 | Glass Fuses | 4 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | Holder / Clip | Clip | - 60 C | + 125 C | 25.8 mOhms | Bulk | ||||||
0In Stock | 217 | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 4.615 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 52.8 mOhms | Bulk | ||||||
0In Stock | 239 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 1.475 Ohms | Bulk | |||||||
Mfr: 0315.300HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .3A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 300 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 3.135 Ohms | Bulk | ||||||
Mfr: 0318.750MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .75A Axial Fast Acting 3AG | 0In Stock | 318 | Glass Fuses | 750 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 244.5 mOhms | Bulk | ||||||
0In Stock | 213 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 9.42 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 163.5 mOhms | Bulk | ||||||
0In Stock | 313 | Glass Fuses | 12 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 21.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.45 mOhms | Bulk | ||||||
0In Stock | CM-SI | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | Holder / Clip | Clip | CM-SI-2AF CMSI2AF | ||||||||||||
0In Stock | 215 | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 209.88 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 9.2 mOhms | Bulk | ||||||
Not Available Online | Holder / Clip | Clip | Reel | |||||||||||||||||
Not Available Online | Holder / Clip | Clip | Bulk | |||||||||||||||||
Mfr: 03.500VXIDP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .500A Slo-Blo 3AG | Not Available Online | 500 mA | Holder / Clip | Clip | Bulk | |||||||||||||||
0In Stock | CLE | 25 A | Bulk | |||||||||||||||||
0In Stock | BCLS | Glass Fuses | 450 A | 4.8 kVAC | Holder / Clip | Bolt Down | Bulk | |||||||||||||
0In Stock | BCLS | Glass Fuses | 800 A | 4.8 kVAC | Holder / Clip | Bolt Down | Bulk | |||||||||||||
0In Stock | BHLE | 200 A | 5.5 kVAC | 65 kA | Bulk | |||||||||||||||
0In Stock | BHLE | 450 A | 5.5 kVAC | 65 kA | Bulk | |||||||||||||||
0In Stock | CLE | 200 A | 15 kVAC | Bulk | ||||||||||||||||
0In Stock | CLE | 50 A | 15 kVAC | Bulk |