Cartridge Fuses
17.866 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0312035.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 32V 35A Fast Acting 3AG | 0In Stock | 312 | Glass Fuses | 35 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 7531 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.3 mOhms | Bulk | |||||
Mfr: BK-S505H-V-1-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250Vac 1A Time Delay Axial | 0In Stock | S505H | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC, 600 VAC | 400 VDC | 1.5 kA | 1.28 A2 sec | Board Mount | Axial | 140 mOhms | Bulk | ||||||
Mfr: 0324015.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 15A Fast Acting 3AB | 0In Stock | 324 | Ceramic Fuses | 15 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 292 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 5.075 mOhms | Bulk | ||||
0In Stock | 373 | Ceramic Fuses | 15 A | Time Delay / Slow Blow | 125 VAC | - 55 C | + 125 C | 5 mOhms | Bulk | |||||||||||
Mfr: 0216.050TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 50mA IEC HBC Fast Acting | 0In Stock | 216 | Ceramic Fuses | 50 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.00019 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 15.9 Ohms | Bulk | |||||
Mfr: 0216.050VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .05A Fast Acting | 0In Stock | 216 | Ceramic Fuses | 50 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | 15.9 Ohms | Bulk | ||||||
Mfr: 0216.500VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .500A 5x20mm Fast Acting | 0In Stock | 216 | Ceramic Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.165 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 866 mOhms | Bulk | |||||
Mfr: 02161.25TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A IEC HBC Fast Acting | 0In Stock | 216 | Ceramic Fuses | 12.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.48 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.7 mOhms | Bulk | |||||
Mfr: 0217.063VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.063A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 63 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 63 A | 0.00056 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 9.485 mOhms | Bulk | |||||
Mfr: 0217002.MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 2A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 5.73 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 41.55 mOhms | Bulk | |||||
Mfr: 0217005.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 5A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 50 A | 42.795 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 13.7 mOhms | Bulk | |||||
Mfr: 021701.6VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 1.6A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 4.615 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 52.8 mOhms | Bulk | |||||
Mfr: 0217010.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 10A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | 217.635 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.27 mOhms | Bulk | |||||
Mfr: 021702.5TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 2.5A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 9.46 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 33.35 mOhms | Bulk | |||||
Mfr: 02173.15TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 3.15A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 17.72 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 880 mOhms | Bulk | |||||
Mfr: 031801.8VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.8A Fast Acting 3AG | 0In Stock | 318 | Glass Fuses | 1.8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 3.85 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 82.5 mOhms | Bulk | |||||
Mfr: 0325012.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 12A Slo-Blo 3AB | 0In Stock | 325 | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 60 VDC | 500 A | 129 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 6.65 mOhms | Bulk | ||||
Mfr: 0315.375VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .375A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 375 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 1.23 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 2.095 Ohms | Bulk | |||||
0In Stock | 234 | Glass Fuses | 8 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 14.35 mOhms | Bulk | |||||||
Mfr: 0230005.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 5A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | 267 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 18.6 mOhms | Bulk | ||||
Mfr: TR2-S505H-V-4-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250Vac 4A Time Delay Axial | Not Available Online | S505H | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC, 600 VAC | 400 VDC | 1.5 kA | 38.45 A2 sec | Board Mount | Axial | 19 mOhms | Reel | ||||||
Mfr: BK1/S501-315-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S501 315mA FA | 0In Stock | S501 | Ceramic Fuses | 315 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S501-315-R | |||||||||
Mfr: 0217.032VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .032A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 32 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.00015 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 262.2 Ohms | Bulk | |||||
Mfr: 0315.300VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .300A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 300 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.73 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 3.135 Ohms | Bulk | |||||
Mfr: 03131.25VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V SB 3AG 1.25AMP | 0In Stock | 313 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 24 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 30 Ohms | Bulk |