213 - Cartridge Fuses
140 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 213 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 50 A | Holder / Clip | Clip | - 55 C | + 125 C | 11 mOhms | |||||||
Mfr: 02133.15XP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 3.15AMP 250V SLO BLO CARTRIDG | Not Available Online | 213 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 23.1 mOhms | ||||||
Mfr: 0213004.M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 4A Slo-Blo | Not Available Online | 213 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 40 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 17 mOhms | |||||
Mfr: 0213005.MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5A Slo-Blo | Not Available Online | 213 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 11.6 mOhms | |||||
Mfr: 021306.3MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 6.3A Slo-Blo | Not Available Online | 213 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 9.5 mOhms | |||||
Mfr: 0213.800M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .8A Slo-Blo | Not Available Online | 213 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 163.5 mOhms | |||||
Mfr: 0213.400M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .4A Slo-Blo | Not Available Online | 213 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 535 mOhms | |||||
Mfr: 021302.5M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2.5A Slo-Blo | Not Available Online | 213 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 30.5 mOhms | |||||
Mfr: 0213002.XP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 2 AMP 250V SLO BLO CART. | Not Available Online | 213 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 45.2 mOhms | ||||||
Not Available Online | 213 | Glass Fuses | 3.15 A | 250 VAC | 35 A | - 55 C | + 125 C | 847.5 mOhms | |||||||||||
Not Available Online | 213 | Glass Fuses | 3.15 A | 250 VAC | 35 A | - 55 C | + 125 C | 847.5 mOhms | |||||||||||
Not Available Online | 213 | Glass Fuses | 3.15 A | 250 VAC | 35 A | - 55 C | + 125 C | 847.5 mOhms | |||||||||||
Not Available Online | 213 | Glass Fuses | 1 A | 250 VAC | 35 A | - 55 C | + 125 C | 116.45 mOhms | |||||||||||
Mfr: 0213.200M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .2A 576-0213.250M | Not Available Online | 213 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.6 Ohms | |||||
Mfr: 02133.15MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 3.15A Slo-Blo | Not Available Online | 213 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 23.1 mOhms | |||||
Mfr: 0213.800MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .8A Slo-Blo | Not Available Online | 213 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 163.5 mOhms | |||||
Mfr: 02133.15XEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 3.15AMP 250V SLO BLO | Not Available Online | 213 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | 23.1 mOhms | ||||||
Not Available Online | 213 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 535 mOhms | |||||||
Not Available Online | 213 | 315 mA | 250 VAC | 35 A | - 55 C | + 125 C | 23.05 mOhms | ||||||||||||
Not Available Online | 213 | Glass Fuses | 315 mA | 250 VAC | 35 A | - 55 C | + 125 C | 23.05 mOhms | |||||||||||
Not Available Online | 213 | Glass Fuses | 315 mA | 250 VAC | 35 A | - 55 C | + 125 C | 23.05 mOhms | |||||||||||
Not Available Online | 213 | Glass Fuses | 2 A | 250 VAC | 35 A | - 55 C | + 125 C | 45.15 mOhms | |||||||||||
Mfr: 0213001.MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1A Slo-Blo | Not Available Online | 213 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 116.5 mOhms | |||||
Mfr: 0213002.MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2A Slo-Blo | Not Available Online | 213 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 45.2 mOhms | |||||
Not Available Online | 213 | Glass Fuses | 3.15 A | 250 VAC | 35 A | - 55 C | + 125 C | 847.5 mOhms |