215 - Cartridge Fuses
532 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0215005.TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5A IEC TD HBC | 0In Stock | 215 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 66.095 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 15.3 mOhms | Bulk | ||||
Mfr: 0215005.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 5AMP | 0In Stock | 215 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 66.095 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 15.3 mOhms | Bulk | ||||
Mfr: 021501.6VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A 5x20mm Slo-Blo | 0In Stock | 215 | Ceramic Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 500 A | 6.83 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 70.65 mOhms | Bulk | ||||
Mfr: 02153.15VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm 3.15AMP | 0In Stock | 215 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 43.255 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 880 mOhms | Bulk | ||||
Mfr: 0215012.MXF11P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 12A TD HBC | 0In Stock | 215 | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 515.5 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 6.125 mOhms | Bulk | ||||
0In Stock | 215 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 43.255 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 28.3 mOhms | Bulk | |||||
0In Stock | 215 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 11.68 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 56.6 mOhms | Bulk | |||||
Mfr: 0215004.MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 4A Slo-Blo | Not Available Online | 215 | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 49.96 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 18.5 mOhms | Bulk | ||||
Mfr: 0215.500MRET1P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .500A HBC 5X20 PT TL | Not Available Online | 215 | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.42 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 1.1675 Ohms | Reel | ||||
Mfr: 0215008.MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 8A PT TL HBC | 0In Stock | 215 | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 209.88 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 9.2 mOhms | Reel | ||||
Mfr: 021506.3MXK23P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6.3A 5x20mm Slo-Blo | 0In Stock | 215 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 128.75 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 10.8 mOhms | Bulk | ||||
0In Stock | 215 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 43.255 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 28.3 mOhms | Bulk | |||||
Mfr: 0215.500TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 500mA IEC TD HBC | 0In Stock | 215 | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.42 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.1675 Ohms | Bulk | ||||
Mfr: 0215025.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V HBC TL 5X20 25A | 0In Stock | 215 | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | 38.55 mOhms | Bulk | |||||
Mfr: 0215002.MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 5x20 C/CODE T HBC 2A/250V (P) | 0In Stock | 215 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 11.68 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 56.6 mOhms | Bulk | ||||
Mfr: 0215015.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 5x20 PGT TL HBC 250V 15A | 0In Stock | 215 | Ceramic Fuses | 15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 500 A | 1237 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 3.3 mOhms | Bulk | ||||
0In Stock | 215 | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 209.88 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 9.2 mOhms | Bulk | |||||
Mfr: 0215002.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 2AMP | 0In Stock | 215 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 11.68 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 56.6 mOhms | Bulk | ||||
Mfr: 0215.630TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 630mA IEC TD HBC | 0In Stock | 215 | Ceramic Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.635 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 720 mOhms | Bulk | ||||
Mfr: 0215.200VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .125A 5x20mm Slo-Blo | 0In Stock | 215 | Ceramic Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.34 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.84 Ohms | Bulk | ||||
Mfr: 0215.400VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .400A 5x20mm Slo-Blo | 0In Stock | 215 | Ceramic Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 1.325 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 582.5 mOhms | Bulk | ||||
0In Stock | 215 | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 515.5 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 6.1 mOhms | Bulk | |||||
Mfr: 021506.3MXF34P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6.3A MM TD HBC | 0In Stock | 215 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 128.75 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 10.845 mOhms | Bulk | ||||
Mfr: 0215.250MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .25A Slo-Blo | 0In Stock | 215 | Ceramic Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.545 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 1.24 Ohms | Bulk | ||||
0In Stock | 215 | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 515.5 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 6.125 mOhms | Bulk |