217 - Cartridge Fuses
314 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0217005.MRET1P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250 V 5A 5x20mm Fast Acting | Not Available Online | 217 | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 50 A | 42.795 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 13.7 mOhms | Reel | ||||
Mfr: 0217.125TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.125A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 125 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.00478 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 70.1 mOhms | Bulk | ||||
Mfr: 0217.400MXBP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250 V 0.4A 5x20mm Fast Acting | Not Available Online | 217 | Glass Fuses | 400 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.125 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 277 mOhms | Bulk | ||||
Mfr: 0217.500VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.5A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.215 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 206.5 mOhms | Bulk | ||||
Mfr: 02171.25TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 1.25A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 2.23 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 70.1 mOhms | Bulk | ||||
Mfr: 0217.250VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.25A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.04 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.2325 Ohms | Bulk | ||||
0In Stock | 217 | Glass Fuses | 315 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.11 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 880 mOhms | Bulk | |||||
0In Stock | 217 | Glass Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 80 A | 198.16 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.82 mOhms | Bulk | |||||
Mfr: 0217.400HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.4A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 400 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.125 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 277 mOhms | Bulk | ||||
Mfr: 0217.125MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses Fast-Acting Glass Body Cartridge 5x20mm, 125mA, 250V | 0In Stock | 217 | Glass Fuses | 125 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.00478 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 70.1 mOhms | Bulk | ||||
Mfr: 0217001.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 1A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 1.045 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 96.35 mOhms | Bulk | ||||
Mfr: 0217001.MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 1A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 1.045 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 96.35 mOhms | Bulk | ||||
Mfr: 021701.6TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 1.6A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 4.615 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 52.8 mOhms | Bulk | ||||
Mfr: 0217.400VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .400A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 400 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.125 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 277 mOhms | Bulk | ||||
Mfr: 0217.315VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .315A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 315 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.11 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 880 mOhms | Bulk | ||||
Mfr: 0217010.MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 10A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | 217.635 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.27 mOhms | Bulk | ||||
Mfr: 0217.100VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.1A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.0026 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.6965 Ohms | Bulk | ||||
Mfr: 0217008.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 8A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 80 A | 198.16 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.82 mOhms | Bulk | ||||
Mfr: 0217001.TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 1A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 1.045 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 96.35 mOhms | Bulk | ||||
Mfr: 0217.100MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.1A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.0026 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.6965 Ohms | Reel | ||||
Mfr: 02173.15MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 3.15A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 17.72 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 880 mOhms | Reel | ||||
Mfr: 0217.200MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.2A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.02 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.7 Ohms | Bulk | ||||
Mfr: 021706.3MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 6.3A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 63 A | 62.465 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 9.485 mOhms | Bulk | ||||
Mfr: 0217010.MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 10A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | 217.635 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 6.27 mOhms | Reel | ||||
Mfr: 0217.050MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.05A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 50 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.00049 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 15.2 Ohms | Reel |