219XA - Cartridge Fuses
189 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 021906.3MXAE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 6.3A Slo-Blo | Not Available Online | 219XA | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 10.7 mOhms | |||||
Mfr: 02191.25MXAF5P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A TL EBC | 0In Stock | 219XA | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 81.65 mOhms | |||||
Mfr: 0219.500MXABP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 500mA CC I2T T EBC High | 0In Stock | 219XA | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 370 mOhms | |||||
Mfr: 021902.5MXABP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A IEC TD EBC | 0In Stock | 219XA | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 30.45 mOhms | |||||
Mfr: 0219.250MXABP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 250mA CC I2T T EBC High | 0In Stock | 219XA | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.0495 Ohms | |||||
Mfr: 0219.063MXAP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .063A 5X20 TL EBC | 0In Stock | 219XA | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 14.2685 Ohms | |||||
Mfr: 0219.800MXAE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .8A Slo-Blo | Not Available Online | 219XA | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 163.5 mOhms | |||||
Mfr: 0219.250MXAE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .25A Slo-Blo | Not Available Online | 219XA | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 1.0495 Ohms | |||||
Mfr: 0219.500MXAEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .5A Slo-Blo | 0In Stock | 219XA | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 370 mOhms | |||||
Mfr: 0219.160MXAE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .16A Slo-Blo | Not Available Online | 219XA | Glass Fuses | 160 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 2.55 Ohms | |||||
0In Stock | 219XA | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 163.5 mOhms | ||||||
Mfr: 0219.630MXAE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .63A Slo-Blo | Not Available Online | 219XA | Glass Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 275 mOhms | |||||
Mfr: 0219.200MXAEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .2A Slo-Blo | 0In Stock | 219XA | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 1.6 Ohms | |||||
Mfr: 021902.5MXAE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2.5A Slo-Blo | Not Available Online | 219XA | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 30.5 mOhms | |||||
Mfr: 0219.050MXAP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .050A 5X20 T EBC | 0In Stock | 219XA | Glass Fuses | 50 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 21.292 Ohms | |||||
Mfr: 0219.315MXAEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .315A Slo-Blo | 0In Stock | 219XA | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 847.5 mOhms | |||||
Mfr: 021901.6MXAE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1.6A Slo-Blo | Not Available Online | 219XA | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 55.1 mOhms | |||||
Mfr: 0219.125MXAEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .125A Slo-Blo | 0In Stock | 219XA | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 81.65 mOhms | |||||
Mfr: 0219.315MXAE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .315A Slo-Blo | Not Available Online | 219XA | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 847.5 mOhms | |||||
0In Stock | 219XA | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 45.15 mOhms | ||||||
Mfr: 0219.125MXABP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 125mA CC I2T T EBC High | 0In Stock | 219XA | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 81.65 mOhms | |||||
Mfr: 0219002.MXA- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2A Slo-Blo | Not Available Online | 219XA | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 45.2 mOhms | |||||
Not Available Online | 219XA | 40 mA | 250 VAC | 150 A | - 55 C | + 125 C | 31.862 Ohms | ||||||||||||
Not Available Online | 219XA | 6.3 A | 250 VAC | 150 A | - 55 C | + 125 C | 10.65 mOhms | ||||||||||||
Not Available Online | 219XA | 315 mA | 250 VAC | 150 A | - 55 C | + 125 C | 23.05 mOhms |