229 - Cartridge Fuses
203 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0229007.VXSP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 7A Slo-Blo 2AG | 0In Stock | 229 | Glass Fuses | 7 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | 464 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 11.595 mOhms | Bulk | |||
Mfr: 02291.25VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V SB 2AG PB 1.25AMP | 0In Stock | 229 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | 146 mOhms | Bulk | |||||
Mfr: 02292.25VXSP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.25A Slo-Blo 2AG | 0In Stock | 229 | Glass Fuses | 2.25 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 39 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 56.65 mOhms | Bulk | |||
0In Stock | 229 | Glass Fuses | 1 A | Time Delay / Slow Blow | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | 212 mOhms | Bulk | ||||||
Mfr: 0229007.HXS TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 7A Slo-Blo | Not Available Online | 229 | Glass Fuses | 7 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | Holder / Clip | Clip | - 55 C | + 125 C | 11.5 mOhms | Bulk | ||||
Mfr: 0229005.MXSP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 5A Slo-Blo | Not Available Online | 229 | Glass Fuses | 5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | Holder / Clip | Clip | - 60 C | + 125 C | 18.6 mOhms | Bulk | ||||
Not Available Online | 229 | Glass Fuses | 3.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 31 mOhms | Bulk | ||||||
Not Available Online | 229 | Glass Fuses | 250 mA | 2AG (5 mm x 15 mm) | 250 VAC | Holder / Clip | Clip | ||||||||||||
Not Available Online | 229 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 688 mOhms | |||||||
Not Available Online | 229 | Glass Fuses | 2 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 69.2 mOhms | |||||||
Not Available Online | 229 | Glass Fuses | 3 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A, 10 kA | 77 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 38 mOhms | ||||||
Not Available Online | 229 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A, 10 kA | 1.16 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 688 mOhms | ||||||
Not Available Online | 229 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 210 mOhms | Bulk | ||||||
Not Available Online | 229 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 49.8 mOhms | Bulk | ||||||
Mfr: 02291.25MXS TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1.25A Slo-Blo | Not Available Online | 229 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 100 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 145 mOhms | Bulk | ||||
Not Available Online | 229 | Glass Fuses | 375 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 1.16 Ohms | Bulk | ||||||
Mfr: 0229.600HXS TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .6A Slo-Blo | Not Available Online | 229 | Glass Fuses | 600 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 35 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 477 mOhms | Bulk | ||||
Mfr: 0229005.MXS TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 5A Slo-Blo | Not Available Online | 229 | Glass Fuses | 5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | Holder / Clip | Clip | - 55 C | + 125 C | 18.5 mOhms | Bulk | ||||
Not Available Online | 229 | Glass Fuses | 600 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 477 mOhms | Bulk | ||||||
Not Available Online | 229 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A, 10 kA | 2.95 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 340 mOhms | ||||||
Not Available Online | 229 | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 107 mOhms | Bulk | ||||||
Not Available Online | 229 | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A, 10 kA | 15 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 107 mOhms | ||||||
Not Available Online | 229 | Glass Fuses | 2 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A, 10 kA | 30 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 69.2 mOhms | ||||||
Not Available Online | 229 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 688 mOhms | Bulk | ||||||
Mfr: 0229003.HXS TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 3A Slo-Blo | Not Available Online | 229 | Glass Fuses | 3 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 100 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 38 mOhms | Bulk |