232 - Cartridge Fuses
150 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 232 | 3 A | 250 VAC | 10 kA | - 55 C | + 125 C | 34.65 mOhms | ||||||||||||
Not Available Online | 232 | 3 A | 250 VAC | 10 kA | - 55 C | + 125 C | 34.65 mOhms | ||||||||||||
Not Available Online | 232 | 5 A | 125 VAC | 10 kA | - 55 C | + 125 C | 18.4 mOhms | ||||||||||||
Not Available Online | 232 | 1.6 A | 250 VAC | 10 kA | - 55 C | + 125 C | 75.8 mOhms | ||||||||||||
Not Available Online | 232 | 5 A | 250 VAC | 100 A | - 55 C | + 125 C | 13.4 mOhms | ||||||||||||
Not Available Online | 232 | 1.6 A | 250 VAC | 100 A | - 55 C | + 125 C | 53.7 mOhms | ||||||||||||
Not Available Online | 232 | 6.3 A | 250 VAC | 100 A | - 55 C | + 125 C | 10.18 mOhms | ||||||||||||
Not Available Online | 232 | Glass Fuses | 4 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 18 mOhms | |||||||
Mfr: 023206.3M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 6.3A Medium Acting | Not Available Online | 232 | Glass Fuses | 6.3 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 300 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
Not Available Online | 232 | 2 A | 250 VAC | 100 A | - 55 C | + 125 C | 37 mOhms | ||||||||||||
Not Available Online | 232 | 3 A | 250 VAC | 100 A | - 55 C | + 125 C | 22.55 mOhms | ||||||||||||
Not Available Online | 232 | 5 A | 250 VAC | 100 A | - 55 C | + 125 C | 13.4 mOhms | ||||||||||||
Not Available Online | 232 | 1 A | 250 VAC | 10 kA | - 55 C | + 125 C | 153 mOhms | ||||||||||||
Not Available Online | 232 | Glass Fuses | 1 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 95.7 mOhms | |||||||
Mfr: 0232004.MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 4A Medium Acting | Not Available Online | 232 | Glass Fuses | 4 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0232010.M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 10A Medium Acting | Not Available Online | 232 | Glass Fuses | 10 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 300 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0232002.MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2A Medium Acting | Not Available Online | 232 | Glass Fuses | 2 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0232005.MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5A Medium Acting | Not Available Online | 232 | Glass Fuses | 5 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||
Not Available Online | 232 | 3 A | 250 VAC | 100 A | - 55 C | + 125 C | 22.55 mOhms | ||||||||||||
Not Available Online | 232 | 5 A | 250 VAC | 100 A | - 55 C | + 125 C | 13.4 mOhms | ||||||||||||
Not Available Online | 232 | 5 A | 250 VAC | 100 A | - 55 C | + 125 C | 13.4 mOhms | ||||||||||||
Not Available Online | 232 | 1.6 A | 250 VAC | 100 A | - 55 C | + 125 C | 53.7 mOhms | ||||||||||||
Not Available Online | 232 | 3.15 A | 250 VAC | 100 A | - 55 C | + 125 C | 21.5 mOhms | ||||||||||||
Not Available Online | 232 | 3.15 A | 250 VAC | 100 A | - 55 C | + 125 C | 21.5 mOhms | ||||||||||||
Not Available Online | 232 | 6 A | 125 VAC | 10 kA | - 55 C | + 125 C | 14.8 mOhms |