233 - Cartridge Fuses
106 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0233006.M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 6A Medium Acting | Not Available Online | 233 | Glass Fuses | 6 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 131.455 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 17.9 mOhms | Bulk | ||||
Mfr: 0233003.MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 3A Medium Acting | Not Available Online | 233 | Glass Fuses | 3 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 26.24 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 43.1 mOhms | Bulk | ||||
Mfr: 0233004.MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 4A Medium Acting | Not Available Online | 233 | Glass Fuses | 4 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 51.61 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 29.3 mOhms | Bulk | ||||
Mfr: 02333.15M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 3.15A Medium Acting | Not Available Online | 233 | Glass Fuses | 3.15 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 29.795 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 38 mOhms | Bulk | ||||
Mfr: 023303.5M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 3.5A Medium Acting | Not Available Online | 233 | Glass Fuses | 3.5 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 36.275 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 32.2 mOhms | Bulk | ||||
Mfr: 0233005.MXW- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 5A Medium Acting | Not Available Online | 233 | Glass Fuses | 5 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C |