234 - Cartridge Fuses
103 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0234001.M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1A Medium Acting | Not Available Online | 234 | Glass Fuses | 1 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 100 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
Mfr: 023402.5M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2.5A Medium Acting | Not Available Online | 234 | Glass Fuses | 2.5 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 100 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
Mfr: 02343.15MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 3.15A Medium Acting | Not Available Online | 234 | Glass Fuses | 3.15 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 100 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk |