312 - Cartridge Fuses
234 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 03121.25HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A Fast Acting | 0In Stock | 312 | Glass Fuses | 1.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 7.145 Ohms | |||||
Mfr: 03121.75MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.75A Fast Acting | 0In Stock | 312 | Glass Fuses | 1.75 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 85.55 mOhms | |||||
Mfr: 03121.25VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V FA 3AG 1.25AMP | 0In Stock | 312 | Glass Fuses | 1.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 7.145 Ohms | |||||
Mfr: 0312.062VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V FA 3AG 0.062AMP | 0In Stock | 312 | Glass Fuses | 62 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 24.7 Ohms | |||||
Not Available Online | 312 | Glass Fuses | 500 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 498 mOhms | ||||||
Mfr: 03121.75HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.75A Fast Acting | 0In Stock | 312 | Glass Fuses | 1.75 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 85.55 mOhms | |||||
Mfr: 031201.6HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A Fast Acting | 0In Stock | 312 | Glass Fuses | 1.6 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 93.35 mOhms | |||||
Mfr: 0312.175HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .175A Fast Acting 3AG | 0In Stock | 312 | Glass Fuses | 1.75 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 85.55 mOhms | |||||
Not Available Online | 312 | Glass Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 29.3 mOhms | |||||||
Not Available Online | 312 | Glass Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 190 mOhms | |||||||
Not Available Online | 312 | Glass Fuses | 6 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 17.8 mOhms | |||||||
Mfr: 0312.100MXCCP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .100A FA 3AG CC PB-FREE | 0In Stock | 312 | Glass Fuses | 100 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 11.28 Ohms | |||||
Mfr: 0312.062MXCCP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .062A FA 3AG CC PB-FREE | 0In Stock | 312 | Glass Fuses | 62 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 24.7 Ohms | |||||
Mfr: 0312.150MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .15A Fast Acting 3AG | 0In Stock | 312 | Glass Fuses | 150 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 5.13 Ohms | |||||
Mfr: 0312.300MXCCP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .300A FA 3AG CC PB-FREE | 0In Stock | 312 | Glass Fuses | 300 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.405 Ohms | |||||
Mfr: 0312.125MXCCP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .125A FA 3AG CC PB-FREE | 0In Stock | 312 | Glass Fuses | 125 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 7.145 Ohms | |||||
Mfr: 0312.300MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .3A Fast Acting 3AG | 0In Stock | 312 | Glass Fuses | 300 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.405 Ohms | |||||
Not Available Online | 312 | Glass Fuses | 7 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 14.6 mOhms | ||||||
Not Available Online | 312 | Glass Fuses | 200 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.02 Ohms | ||||||
Not Available Online | 312 | Glass Fuses | 8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 12.2 mOhms | ||||||
Not Available Online | 312 | Glass Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | ||||||||||
Not Available Online | 312 | Glass Fuses | 1.8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 82.5 mOhms | ||||||
Not Available Online | 312 | Glass Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 9.3 mOhms | ||||||
Not Available Online | 312 | Glass Fuses | 8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 12.2 mOhms | ||||||
Not Available Online | 312 | Glass Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 9.3 mOhms |