ABC - Cartridge Fuses
307 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ABC | Ceramic Fuses | 7 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A/10 kA | 109.33 A2 sec | Holder / Clip | Clip | 16 mOhms | Bulk | |||||||
Mfr: ABC-V-12-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | ABC | Ceramic Fuses | 12 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 0.19 A2 sec | Board Mount | Axial | 788 mOhms | Bulk | BK/ABC-V-12-R BK-ABC-V-12-R | ||||||
0In Stock | ABC | Ceramic Fuses | 13 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Board Mount | Axial | Bulk | ||||||||||
Mfr: ABC-V-3/8-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | ABC | Ceramic Fuses | 375 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Board Mount | Axial | Bulk | ABC-V-3-8-R | ||||||||
0In Stock | ABC | Ceramic Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 22.28 A2 sec | Board Mount | Axial | 31 mOhms | Bulk | ||||||||
Mfr: BK/ABC-18-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | ABC | Ceramic Fuses | 18 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 750 A | Holder / Clip | Clip | 4.65 mOhms | Bulk | BK-ABC-18-R | ||||||
Mfr: ABC-V-1-1-2 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC/125VDC 1.5A Fast Acting Ceramic | 0In Stock | ABC | Ceramic Fuses | 1.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 1.163 A2 sec | Board Mount | Axial | 131 mOhms | Bulk | BK-ABC-V-1-1-2 | ||||||
Mfr: BK/ABC-BV-20-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250Vac 20A | 0In Stock | ABC | Ceramic Fuses | 20 A | Fast Blow | 250 VAC | 125 VDC | Holder / Clip | Clip | Bulk | BK-ABC-BV-20-R | |||||||||
Mfr: BK/ABC-V-7 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC/125VDC 7A Fast Acting Ceramic | 0In Stock | ABC | Ceramic Fuses | 7 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Board Mount | Axial | 16 mOhms | Bulk | ABC-V-7 BK-ABC-V-7 | ||||||
Mfr: BK/ABC-V-10 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC/125VDC 10A Fast Acting Ceramic | 0In Stock | ABC | Ceramic Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Board Mount | Axial | 11 mOhms | Bulk | ABC-V-10 BK-ABC-V-10 | ||||||
0In Stock | ABC | Ceramic Fuses | 8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | 116.5 A2 sec | Holder / Clip | Clip | 14 mOhms | Bulk | BK-ABC-8-R | ||||||
0In Stock | ABC | Ceramic Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | 208.8 A2 sec | Holder / Clip | Clip | 11 mOhms | Bulk | BK-ABC-10-R | ||||||
0In Stock | ABC | Ceramic Fuses | 25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | 839.3 A2 sec | Holder / Clip | Clip | 2.8 mOhms | Bulk | BK-ABC-25-R | ||||||
0In Stock | ABC | Ceramic Fuses | 2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 100 A | 2.167 A2 sec | Holder / Clip | Clip | 89 mOhms | Bulk | BK-ABC-2-R | ||||||
Mfr: BK/ABC-V-8 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC/125VDC 8A Fast Acting Ceramic | 0In Stock | ABC | Ceramic Fuses | 8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Board Mount | Axial | 14 mOhms | Bulk | ABC-V-8 BK-ABC-V-8 | ||||||
Mfr: BK/ABC-V-1-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC/125VDC 1A Axial Lead | 0In Stock | ABC | Ceramic Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 35 A | Board Mount | Axial | 195 mOhms | Bulk | BK-ABC-V-1-R | ||||||
0In Stock | ABC | Ceramic Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | 550.8 A2 sec | Board Mount | Axial | 3.66 mOhms | Bulk | BK-ABC-V-20-R | ||||||
Mfr: BK/ABC-V-25-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 125VAC/125VDC 25A Axial Lead | 0In Stock | ABC | Ceramic Fuses | 25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | 839.3 A2 sec | Board Mount | Axial | 2.8 mOhms | Bulk | BK-ABC-V-25-R | |||||
Mfr: BK/ABC-B-15 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses BOARD WASHABLE FUSE | 0In Stock | ABC | Ceramic Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 750 A | Holder / Clip | Clip | 5.53 mOhms | Bulk | BK-ABC-B-15 | ||||||
0In Stock | ABC | Ceramic Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A/10 kA | 22.28 A2 sec | Holder / Clip | Clip | 31 mOhms | Bulk | |||||||
Mfr: ABC-V-10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses ABC 10A -V BUSS FA 4 | 0In Stock | ABC | Ceramic Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | 208.8 A2 sec | Board Mount | Axial | 11 mOhms | Bulk | ||||||
Mfr: ABC-V-15-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | ABC | Ceramic Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 750 A/10 kA | 200.2 A2 sec | Board Mount | Axial | 5.53 mOhms | Bulk | ||||||
0In Stock | ABC | Ceramic Fuses | 7 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 109.33 A2 sec | Board Mount | Axial | 16 mOhms | Bulk | ||||||||
Mfr: BK/ABC-5RX TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | ABC | Ceramic Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | 26 mOhms | Bulk | BK-ABC-5RX | ||||||
0In Stock | ABC | Ceramic Fuses | 250 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 0.002 A2 sec | Board Mount | Axial | 2.95 Ohms | Bulk | BK-ABC-V-1-4 |