AGC - Cartridge Fuses
795 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK/AGC-15WW TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses GLASS TUBE FUSE | 0In Stock | AGC | Glass Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 5 mOhms | BK-AGC-15WW | |||||
Mfr: BK/AGC-1BB TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 1 kA, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 167 mOhms | BK-AGC-1BB | |||||
Mfr: AGC-V-3/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 300 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 1 kA, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 1.084 Ohms | AGC-V-3-10-R | |||||
0In Stock | AGC | Glass Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 1 kA, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 19 mOhms | |||||||
0In Stock | AGC | Glass Fuses | 7 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 1 kA, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 12 mOhms | |||||||
Mfr: AGC-V-8/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 800 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | AGC-V-8-10-R | ||||||
Mfr: AGC-V-8-1J0295 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses LEADED AGC FUSE | 0In Stock | AGC | Glass Fuses | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | - 55 C | + 125 C | Bulk | |||||||||
Mfr: AGC-1-8/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 1.8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 100 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | AGC-1-8-10-R | |||||
Mfr: BK/AGC-4/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | AGC | Glass Fuses | 400 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | BK-AGC-4-10-R | |||||
Mfr: BK/AGC-1/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | AGC | Glass Fuses | 100 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 12.565 Ohms | BK-AGC-1-10-R | |||||
Mfr: BK/AGC-3-2/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | AGC | Glass Fuses | 3.2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | BK-AGC-3-2-10-R | |||||
Mfr: BK/AGC-3-1/2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | AGC | Glass Fuses | 3.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | BK-AGC-3-1-2-R | |||||
0In Stock | AGC | Glass Fuses | 1.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 10 kA | Holder / Clip | Clip | Blister Pack | 115 mOhms | |||||||||
Mfr: BK/AGC-V-12-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 32VAC 1000A Axial Lead | 0In Stock | AGC | Glass Fuses | 12 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 6 mOhms | BK-AGC-V-12-R | |||||
Mfr: AGC-V-6-1/4-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 6.25A Fast Acting | 0In Stock | AGC | Glass Fuses | 6.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 200 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | AGC-V-6-1-4-R | |||||
Mfr: BK/AGC-V-6-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 6A Axial Lead | 0In Stock | AGC | Glass Fuses | 6 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 1 kA, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 15 mOhms | BK-AGC-V-6-R | |||||
0In Stock | AGC | Glass Fuses | 1.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 145 mOhms | AGC-1-1-4-R | ||||||
Mfr: AGC-1-2/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 1.2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | AGC-1-2-10-R | |||||
0In Stock | AGC | Glass Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | AGC | Glass Fuses | 7 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 17 mOhms | BK-AGC-7-R | ||||||
Mfr: BK/AGC-1DX TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 1 kA, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 167 mOhms | BK-AGC-1DX | |||||
0In Stock | AGC | Glass Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | AGC | Glass Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | AGC | Glass Fuses | 35 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | AGC | Glass Fuses | 25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk |