AHC - Cartridge Fuses
145 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AHC | Bulk | |||||||||||||||||
0In Stock | AHC | Bulk | |||||||||||||||||
0In Stock | AHC | Ceramic Fuses | 200 mA | Fast Blow | 600 VAC | 600 VDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 4.31 Ohms | Bulk | ||||||
0In Stock | AHC | Ceramic Fuses | 600 mA | Fast Blow | 600 VAC | 600 VDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 784.5 mOhms | Bulk | ||||||
Mfr: BK-AHC-200-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 600Vac/dc 3AB Fuse 200mA | 0In Stock | AHC | Ceramic Fuses | 200 mA | Fast Blow | 600 VAC | 600 VDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 4.31 Ohms | Bulk | |||||
Mfr: BK-AHC-V2-600-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 600Vac/dc 3AB Fuse 600mA | 0In Stock | AHC | Ceramic Fuses | 600 mA | Fast Blow | 600 VAC | 600 VDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 784.5 mOhms | Bulk | |||||
Not Available Online | AHC | Bulk | |||||||||||||||||
0In Stock | AHC | Bulk | |||||||||||||||||
Mfr: TR-AHC-V-20-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses AHC H.V. 3AB fuse, 20A, T&R | 0In Stock | AHC | Ceramic Fuses | 20 A | Fast Blow | 500 VAC | 20 kA | Board Mount | Axial | - 55 C | + 125 C | 4.7 mOhms | Reel | ||||||
Mfr: BK1-AHC-1-5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 600V 3AB Cartridge Fuse 1.5A | 0In Stock | AHC | Bulk | ||||||||||||||||
Mfr: BK1-AHC-2-5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 600V 3AB Cartridge Fuse 2.5A | 0In Stock | AHC | Bulk | ||||||||||||||||
Mfr: BK1-AHC-2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 600V 3AB Cartridge Fuse 2A | 0In Stock | AHC | Bulk | ||||||||||||||||
Mfr: BK1-AHC-3-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 600V 3AB Cartridge Fuse 3A | 0In Stock | AHC | Bulk | ||||||||||||||||
Mfr: TR-AHC-V-500-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 600Vac/dc 3AB Fuse 500mA | 0In Stock | AHC | Ceramic Fuses | 500 mA | Fast Blow | 600 VAC | 600 VDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 1.0475 Ohms | Reel | |||||
Mfr: BK1-AHC-18-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses AHC H.V. 3AB fuse, 18A, 1000 pack | 0In Stock | AHC | Ceramic Fuses | 18 A | Fast Blow | 500 VAC | 20 kA | Board Mount | - 55 C | + 125 C | 5 mOhms | Bulk | |||||||
Mfr: BK1-AHC-20-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses AHC H.V. 3AB fuse, 20A, 1000 pack | 0In Stock | AHC | Ceramic Fuses | 20 A | Fast Blow | 500 VAC | 20 kA | Board Mount | - 55 C | + 125 C | 4.7 mOhms | Bulk | |||||||
Mfr: TR-AHC-V-200-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 600Vac/dc 3AB Fuse 200mA | 0In Stock | AHC | Ceramic Fuses | 200 mA | Fast Blow | 600 VAC | 600 VDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 4.31 Ohms | Reel | |||||
Mfr: TR-AHC-V-2-5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 600V 3AB Axial Fuse 2.5A | 0In Stock | AHC | Reel | ||||||||||||||||
Mfr: TR-AHC-V-4-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 600V 3AB Axial Fuse 4A | 0In Stock | AHC | Reel | ||||||||||||||||
Mfr: TR-AHC-V-1-6-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 600V 3AB Axial Fuse 1.6A | 0In Stock | AHC | Reel | ||||||||||||||||
Mfr: TR-AHC-V-5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 600V 3AB Axial Fuse 5A | 0In Stock | AHC | Reel | ||||||||||||||||
Mfr: TR-AHC-V-600-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 600Vac/dc 3AB Fuse 600mA | 0In Stock | AHC | Ceramic Fuses | 600 mA | Fast Blow | 600 VAC | 600 VDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 784.5 mOhms | Reel | |||||
Mfr: TR-AHC-V-1-5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 600V 3AB Axial Fuse 1.5A | 0In Stock | AHC | Reel | ||||||||||||||||
Mfr: TR-AHC-V-2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 600V 3AB Axial Fuse 2A | 0In Stock | AHC | Reel | ||||||||||||||||
Mfr: TR-AHC-V-3-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 600V 3AB Axial Fuse 3A | 0In Stock | AHC | Reel |