215 - Cartridge Fuses
532 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 215 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 66.095 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 15.3 mOhms | Bulk | |||||
0In Stock | 215 | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 22.29 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 38.55 mOhms | Bulk | |||||
0In Stock | 215 | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.42 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 1.1675 Ohms | Bulk | |||||
Mfr: 0215.315MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .315A Slo-Blo | 0In Stock | 215 | Ceramic Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.975 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 880 mOhms | Bulk | ||||
0In Stock | 215 | Ceramic Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.34 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.84 Ohms | Bulk | |||||
Mfr: 0215.160MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .160A 5X20 TL HBC | 0In Stock | 215 | Ceramic Fuses | 160 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.0465 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 7.1 Ohms | Bulk | ||||
Mfr: 0215016.MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 16A TL HBC | 0In Stock | 215 | Ceramic Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 500 A | 1408 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 70.65 mOhms | Reel | ||||
Mfr: 0215.315TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 315mA IEC TD HBC | 0In Stock | 215 | Ceramic Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.975 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 880 mOhms | Bulk | ||||
Mfr: 0215.315VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .325A 5x20mm Slo-Blo | 0In Stock | 215 | Ceramic Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.975 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 880 mOhms | Bulk | ||||
Mfr: 021502.5VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 2.5AMP | 0In Stock | 215 | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 22.29 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 38.55 mOhms | Bulk | ||||
Mfr: 0215.800VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .800A 5x20mm Slo-Blo | 0In Stock | 215 | Ceramic Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.975 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 467.5 mOhms | Bulk | ||||
0In Stock | 215 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 43.255 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 28.3 mOhms | Bulk | |||||
Mfr: 0215002.MRET1P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2A Slo-Blo | Not Available Online | 215 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 11.68 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 56.6 mOhms | Reel | ||||
0In Stock | 215 | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 209.88 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 9.2 mOhms | Bulk | |||||
Mfr: 0215.800MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .8A Slo-Blo | Not Available Online | 215 | Ceramic Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.975 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 467.5 mOhms | Bulk | ||||
Mfr: 02151.25HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A Slo-Blo | 0In Stock | 215 | Ceramic Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 3.2 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 11.4455 Ohms | Bulk | ||||
Mfr: 02153.15HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A Slo-Blo | 0In Stock | 215 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 43.255 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 880 mOhms | Bulk | ||||
Mfr: 0215.400TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 400mA IEC TD HBC | 0In Stock | 215 | Ceramic Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 1.325 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 582.5 mOhms | Bulk | ||||
Mfr: 021502.5TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A IEC TD HBC | 0In Stock | 215 | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 22.29 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 38.55 mOhms | Bulk | ||||
Mfr: 02151.25VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 1.25AMP | 0In Stock | 215 | Ceramic Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 3.2 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 11.4455 Ohms | Bulk | ||||
0In Stock | 215 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 43.255 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 880 mOhms | Bulk | |||||
Mfr: 0215005.MXF34P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5A PGT Radial T HBC | 0In Stock | 215 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 66.095 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 15.3 mOhms | Bulk | ||||
Mfr: 0215004.MRET1P TTI: 0215004.MRET1P Littelfuse Availability: 0In StockCartridge Fuses 250V 4A Slo-Blo | 0In Stock | 215 | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 49.96 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 18.5 mOhms | Reel | ||||
Mfr: 0215.250MRGT1P TTI: 0215.250MRGT1P Littelfuse Availability: 0In StockCartridge Fuses 250V 250mA CC TL HBC | 0In Stock | 215 | Ceramic Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.545 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.24 Ohms | Bulk | ||||
Mfr: 02151.25MXGP TTI: 02151.25MXGP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A IEC PT TD HBC | 0In Stock | 215 | Ceramic Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 3.2 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 11.4455 Ohms | Bulk |