218 - Cartridge Fuses
491 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0218.500MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .5A Time Lag (Slo-Blo) | 0In Stock | 218 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 370 mOhms | |||||
Mfr: 0218.080HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .08A Time Lag (Slo-Blo) | 0In Stock | 218 | Glass Fuses | 80 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 9.07 Ohms | |||||
Mfr: 0218.032VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .032A Time Lag 5x20mm Slo-Blo | 0In Stock | 218 | Glass Fuses | 32 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 48.258 Ohms | |||||
Mfr: 021801.6VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 1.6AMP | 0In Stock | 218 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 250 VAC | 65 A | - 55 C | + 125 C | Bulk | 33.6 mOhms | ||||||||
Mfr: 0218.080VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .08A Time Lag 5x20mm Slo-Blo | 0In Stock | 218 | Glass Fuses | 80 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 9.07 Ohms | |||||
Mfr: 02181.25VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 1.25AMP | 0In Stock | 218 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 250 VAC | 35 A | - 55 C | + 125 C | Bulk | 44.6 mOhms | ||||||||
Mfr: 0218.100VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 0.1AMP | 0In Stock | 218 | Glass Fuses | 100 mA | Time Delay / Slow Blow | 250 VAC | 35 A | - 55 C | + 125 C | Bulk | 6.018 Ohms | ||||||||
Mfr: 02183.15MXF7P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5x20 PGT RAD FORM T LBC 3.15A | 0In Stock | 218 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Axial | Axial | - 55 C | + 125 C | Bulk | |||||||
Mfr: 0218.100MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .1A Time Lag (Slo-Blo) | 0In Stock | 218 | Glass Fuses | 100 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 6.018 Ohms | |||||
Mfr: 0218.032MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .032A Time Lag (Slo-Blo) | 0In Stock | 218 | Glass Fuses | 32 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 48.258 Ohms | |||||
Mfr: 0218.125HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .125A Time Lag (Slo-Blo) | 0In Stock | 218 | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 4.2 Ohms | |||||
Mfr: 0218.063MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .063A Time Lag (Slo-Blo) | 0In Stock | 218 | Glass Fuses | 63 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 7.6 mOhms | |||||
Mfr: 0218005.MXF14P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5A MM Radial TD LBC | 0In Stock | 218 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 50 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 10.41 mOhms | |||||
Mfr: 0218.160MXBP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 160mA C/Code T LBC | Not Available Online | 218 | Glass Fuses | 160 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.7 Ohms | |||||
Mfr: 0218.315MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 315mA C/Code T LBC | 0In Stock | 218 | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 847.5 mOhms | |||||
Mfr: 0218.040MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 40mA C/Code T LBC | 0In Stock | 218 | Glass Fuses | 40 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 31.862 Ohms | |||||
Mfr: 0218008.MRET1P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 8A IEC PT TD LBC | Not Available Online | 218 | Glass Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 5.9 mOhms | |||||
Mfr: 021806.3MXF34P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6.3A Radial T LBC PGT | 0In Stock | 218 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 7.6 mOhms | |||||
Mfr: 0218.800MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .8A Time Lag (Slo-Blo) | 0In Stock | 218 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 81.3 mOhms | |||||
Not Available Online | 218 | Glass Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Board Mount | Axial | - 55 C | + 125 C | 5.9 mOhms | |||||||
Mfr: 0218.100MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20 100mA TL PT | 0In Stock | 218 | Glass Fuses | 100 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 6.018 Ohms | |||||
Mfr: 0218010.MXF11P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 10A PGT Radial T LBC | 0In Stock | 218 | Glass Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 4.5 mOhms | |||||
Mfr: 021802.5MXF11P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A Radial T LBC PGT | 0In Stock | 218 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 21.9 mOhms | |||||
Mfr: 021801.6MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A C/Code T LBC | 0In Stock | 218 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 65 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 33.6 mOhms | |||||
Mfr: 021801.6MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A PT TL PT | 0In Stock | 218 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 65 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 33.6 mOhms |