315 - Cartridge Fuses
256 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0315.010MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .01A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 10 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | Board Mount | Axial | - 55 C | + 125 C | 8.26 mOhms | Bulk | |||||
Mfr: 0315.062MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .062A Slo-Blo Brd Wshbl | 0In Stock | 315 | Glass Fuses | 62 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 120 Ohms | Bulk | |||||
Mfr: 0315.500MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .5A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 2.55 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 1.26 Ohms | Bulk | ||||
0In Stock | 315 | Glass Fuses | 12 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | Board Mount | Axial | - 55 C | + 125 C | 6.45 mOhms | Bulk | ||||||
0In Stock | 315 | Glass Fuses | 2.8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 67.5 mOhms | Bulk | ||||||
0In Stock | 315 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 130 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 81.1 mOhms | Bulk | |||||
Mfr: 0315.150MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .15A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 150 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 20 Ohms | Bulk | |||||
Mfr: 0315.125MXBP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V L .125A 3AG SB PT BDW | Not Available Online | 315 | Glass Fuses | 125 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | |||||||||
Mfr: 0315012.MXBP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 32V 12A SB PT 3AG BD WBL | Not Available Online | 315 | Glass Fuses | 1.2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | Board Mount | Axial | - 55 C | + 125 C | 6.45 mOhms | Bulk | |||||
Mfr: 0315007.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 7A Slo-Blo Brd Wshbl | 0In Stock | 315 | Glass Fuses | 7 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 12.8 mOhms | Bulk | |||||
0In Stock | 315 | Glass Fuses | 2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 116.85 mOhms | Bulk | ||||||
Mfr: 0315.700MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .7A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 700 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 700 mOhms | Bulk | |||||
Mfr: 03156.25MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6.25A Slo-Blo | 0In Stock | 315 | Glass Fuses | 6.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 15.35 mOhms | Bulk | |||||
Mfr: 0315.062MXBP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .062A SB PT 3AG BD WBL | Not Available Online | 315 | Glass Fuses | 62 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 120 Ohms | Bulk | |||||
Not Available Online | 315 | Glass Fuses | 5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | - 55 C | + 125 C | 21.2 mOhms | ||||||||
Not Available Online | 315 | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 190 mOhms | Bulk | ||||||
Not Available Online | 315 | Glass Fuses | 4 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | |||||||
Not Available Online | 315 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | |||||||
Not Available Online | 315 | Glass Fuses | 30 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | |||||||
Not Available Online | 315 | Glass Fuses | 25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | |||||||
Not Available Online | 315 | Glass Fuses | 12 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | Board Mount | Axial | - 55 C | + 125 C | 6.4 mOhms | Bulk | ||||||
Not Available Online | 315 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | |||||||
Not Available Online | 315 | Glass Fuses | 187 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 7.95 Ohms | Bulk | ||||||
Not Available Online | 315 | Glass Fuses | 2.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | |||||||
Not Available Online | 315 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | 0.385 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 4.27 Ohms | Bulk |