324 - Cartridge Fuses
144 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 324 | Ceramic Fuses | 4 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 750 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 47 mOhms | ||||||
Not Available Online | 324 | Ceramic Fuses | 20 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 1 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 3.55 mOhms | ||||||
Not Available Online | 324 | Ceramic Fuses | 10 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 750 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 10.5 mOhms | ||||||
Not Available Online | 324 | Ceramic Fuses | 250 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | 1.96 Ohms | |||||||
Not Available Online | 324 | Ceramic Fuses | 5 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 750 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 30 mOhms | ||||||
Not Available Online | 324 | Ceramic Fuses | 8 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 750 A | Board Mount | Axial | - 55 C | + 125 C | 15.3 mOhms | |||||||
Not Available Online | 324 | Ceramic Fuses | 125 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 6.25 Ohms | ||||||
Mfr: 0324010.MXB TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 10A Fast Acting Wshbl | Not Available Online | 324 | Ceramic Fuses | 10 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 750 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 10.5 mOhms | |||||
Not Available Online | 324 | 2 A | 250 VAC | 125 VDC | 10 kA | - 55 C | + 125 C | 70.4 mOhms | |||||||||||
Not Available Online | 324 | 30 A | 250 VAC | 125 VDC | 400 A | - 55 C | + 125 C | 1.83 mOhms | |||||||||||
Not Available Online | 324 | 40 A | 250 VAC | 150 VDC | 400 A | - 55 C | + 125 C | 1.4 mOhms | |||||||||||
Not Available Online | 324 | 40 A | 250 VAC | 150 VDC | 400 A | - 55 C | + 125 C | 1.4 mOhms | |||||||||||
Not Available Online | 324 | 40 A | 250 VAC | 150 VDC | 400 A | - 55 C | + 125 C | 1.4 mOhms | |||||||||||
Not Available Online | 324 | Ceramic Fuses | 12 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 750 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 7.6 mOhms | ||||||
Mfr: 0324012.MXB TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 12A Fast Acting Wshbl | Not Available Online | 324 | Ceramic Fuses | 12 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 750 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 7.6 mOhms | |||||
Not Available Online | 324 | Ceramic Fuses | 7 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 750 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 18.7 mOhms | ||||||
Not Available Online | 324 | Ceramic Fuses | 750 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 250 mOhms | ||||||
Not Available Online | 324 | Ceramic Fuses | 3 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | 43.2 mOhms | |||||||
Not Available Online | 324 | Ceramic Fuses | 30 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | - 55 C | + 125 C | Bulk | 1.8 mOhms |