ABC - Cartridge Fuses
307 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-ABC-V-1/2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC/125VDC 1/2A Axial Lead | 0In Stock | ABC | Ceramic Fuses | 500 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 35 A | Board Mount | Axial | 587 mOhms | Bulk | ABC-V-1/2-R BK/ABC-V-1/2-R BK/ABC-V-1-2-R BK/ABC-V-1-2-R ABC-V-1-2-R BK-ABC-V-1-2-R | ||||||
0In Stock | ABC | Ceramic Fuses | Fast Blow | 6.4 mm x 31.7 mm | 250 VAC | 125 VDC | 200 A, 400 A | Board Mount | Axial | 2.8 mOhms | Bulk | BK-ABC-BV-25-R | ||||||||
0In Stock | ABC | Ceramic Fuses | 8 A | Fast Blow | 6.4 mm x 31.7 mm | 250 VAC | 125 VDC | Board Mount | Axial | 14 mOhms | Bulk | BK-ABC-BV-8-R | ||||||||
Mfr: BK/ABC-15DD-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 15A 250V COLOR BAND Double Dark green | 0In Stock | ABC | Ceramic Fuses | 15 A | Fast Blow | 6.4 mm x 31.7 mm | 250 VAC | 125 VDC | 10 kA | 200.2 A2 sec | Holder / Clip | Clip | 5.53 mOhms | Bulk | BK-ABC-15DD-R | |||||
Mfr: BK1/ABC-1/2GX-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 0.5A 250V COLOR BAND Single Gold | 0In Stock | ABC | Ceramic Fuses | 500 mA | Fast Blow | 6.4 mm x 31.7 mm | 250 VAC | 10 kA | 0.039 A2 sec | Holder / Clip | Clip | 587 mOhms | Bulk | BK1-ABC-1-2GX-R | ||||||
Mfr: BK1/ABC-10DX-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 10A 250V COLOR BAND Single Dark green | 0In Stock | ABC | Ceramic Fuses | 10 A | Fast Blow | 6.4 mm x 31.7 mm | 250 VAC | 10 kA | 208.8 A2 sec | Holder / Clip | Clip | 11 mOhms | Bulk | BK1-ABC-10DX-R | ||||||
Mfr: BK1/ABC-15AX-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 15A 250V COLOR BAND Single Gray | Not Available Online | ABC | Ceramic Fuses | 15 A | Fast Blow | 6.4 mm x 31.7 mm | 250 VAC | 10 kA | 200.2 A2 sec | Holder / Clip | Clip | 5.53 mOhms | Bulk | BK1-ABC-15AX-R | ||||||
Mfr: BK1/ABC-5RX-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 5A 250V COLOR BAND Single Red | 0In Stock | ABC | Ceramic Fuses | 5 A | Fast Blow | 6.4 mm x 31.7 mm | 250 VAC | 10 kA | 32.83 A2 sec | Holder / Clip | Clip | 26 mOhms | Bulk | BK1-ABC-5RX-R | ||||||
0In Stock | ABC | Ceramic Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK8-ABC-18BX-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses | Not Available Online | ABC | Ceramic Fuses | 18 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Holder / Clip | Clip | Bulk | |||||||||
0In Stock | ABC | Ceramic Fuses | 18 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | ABC | Ceramic Fuses | 18 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 750 A | 400 A2 s | Holder / Clip | Clip | 4.65 mOhms | Bulk | ABC-18 BK-ABC-18 | ||||||
Mfr: BK/ABC-V-1/4 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses ABC 1/4A -V BUSS FA 100 BOX | 0In Stock | ABC | Ceramic Fuses | 250 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 35 A | Board Mount | Axial | 2.95 Ohms | Bulk | BK-ABC-V-1-4 | ||||||
Mfr: BK/ABC-V-30 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC/125VDC 30A Fast Acting Ceramic | 0In Stock | ABC | Ceramic Fuses | 30 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | Board Mount | Axial | 2.225 mOhms | Bulk | ABC-V-30 BK-ABC-V-30 | ||||||
0In Stock | ABC | Ceramic Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | ABC | Ceramic Fuses | 7 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | ABC | Ceramic Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK8-ABC-20RX TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses | Not Available Online | ABC | Ceramic Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK/ABC-25YX TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | ABC | Ceramic Fuses | 25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | 2.8 mOhms | Bulk | BK-ABC-25YX | ||||||
Not Available Online | ABC | Ceramic Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK/ABC-V-3/4 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses ABC 3/4A -V BUSS FA 100 BOX | 0In Stock | ABC | Ceramic Fuses | 750 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 35 A | Board Mount | Axial | 300 mOhms | Bulk | BK-ABC-V-3-4 | ||||||
Mfr: BK/ABC-12RV TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | ABC | Ceramic Fuses | 12 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 750 A | Holder / Clip | Clip | 6.8 mOhms | Bulk | BK-ABC-12RV | ||||||
0In Stock | ABC | Ceramic Fuses | 12 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | ABC | Ceramic Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK/ABC-15KK TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | ABC | Ceramic Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 750 A | Holder / Clip | Clip | 5.53 mOhms | Bulk | BK-ABC-15KK |