Cartridge Fuses
17.866 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0324030.MX52LP TTI: 0324030.MX52LP Littelfuse Availability: 0In Stock10.000 On Order Expected Cartridge Fuses 250V 30A 52MM Lead Fast Acting 3AB | 0In Stock10.000 On Order Expected | 324 | Ceramic Fuses | 30 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | |||||||||
0In Stock | 225 | Glass Fuses | 2 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 1.5 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 49.7 mOhms | Bulk | ||||
Mfr: 0219.250MXAP TTI: 0219.250MXAP Littelfuse Availability: 0In StockCartridge Fuses 250V .25A Slo-Blo | 0In Stock | 219XA | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 0.54 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.0495 Ohms | Bulk | ||||
0In Stock | 213 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 202 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 847.5 mOhms | Bulk | |||||
0In Stock | 172876 | Ceramic Fuses | 1.5 A | Fast Blow | 7 mm x 2 mm | 125 VAC | 125 VDC | 300 A | 0.25 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Reel | |||||
0In Stock | 313 | Glass Fuses | 10 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 1285 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 8.26 mOhms | Bulk | |||||
0In Stock | 218 | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.1465 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 4.2 Ohms | Bulk | |||||
0In Stock | 325 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | 137 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 3.3248 kOhms | Bulk | |||||
0In Stock | 172876 | Ceramic Fuses | 2 A | Fast Blow | 7 mm x 2 mm | 125 VAC | 125 VDC | 300 A | Holder / Clip | Clip | - 55 C | + 85 C | Reel | ||||||
0In Stock | 172876 | Ceramic Fuses | 4 A | Fast Blow | 7 mm x 2 mm | 125 VAC | 125 VDC | 300 A | Holder / Clip | Clip | - 55 C | + 85 C | Reel | ||||||
0In Stock | 239 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 270.703 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 31.2 mOhms | Bulk | |||||
0In Stock | 326 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 25 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 52.15 mOhms | Bulk | |||||
Mfr: 021906.3MXAEP TTI: 021906.3MXAEP Littelfuse Availability: 0In StockCartridge Fuses 250V 6.3A Slo-Blo | 0In Stock | 219XA | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 1093.035 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 14.2685 Ohms | Bulk | ||||
0In Stock | 172876 | Ceramic Fuses | 15 A | Fast Blow | 7 mm x 2 mm | 65 VAC | 65 VDC | 300 A | 92 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Reel | |||||
Mfr: 0312010.MXP TTI: 0312010.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 10A Fast Acting | 0In Stock | 312 | Glass Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 298 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 9.3 mOhms | Bulk | ||||
0In Stock | 218 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 2.825 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 370 mOhms | Bulk | |||||
0In Stock | 326 | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 60 VDC | 500 A | 129 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.65 mOhms | Bulk | ||||
Mfr: 021306.3MXP TTI: 021306.3MXP Littelfuse Availability: 0In StockCartridge Fuses 6.3 AMP 250V SLO BLO | 0In Stock | 213 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | 600 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 9.5 mOhms | Bulk | ||||
0In Stock | 218 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 50 A | Holder / Clip | Clip | - 55 C | + 125 C | 10.41 mOhms | Bulk | ||||||
Mfr: 8020.0606.G TTI: 8020.0606.G Schurter Availability: 0In StockCartridge Fuses SUT 6.3x32 FUSE 25A T | 0In Stock | SUT 6.3x32 | Ceramic Fuses | 25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 500 A | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||
Mfr: 0219005.TXAP TTI: 0219005.TXAP Littelfuse Availability: 0In StockCartridge Fuses 5X20 T EBC 5A/250V HIGH I2T (P) | 0In Stock | 219XA | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | 15.78 mOhms | Bulk | |||||
Mfr: BK-S520-20-R TTI: BK-S520-20-R Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 20A 420VAC 5X20MM | 0In Stock | S520 | Ceramic Fuses | 20 A | Fast Blow | 5 mm x 20 mm | 420 VAC | 1.5 kA | 420 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 5 mOhms | Bulk | ||||
0In Stock1.000 On Order Expected 22-Mar-27 | SHT 6.3x32 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 400 VDC | 1.5 kA | 84 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||
0In Stock | Bulk | ||||||||||||||||||
0In Stock | Ceramic Fuses | 6.3 A | 5 mm x 20 mm | 250 VAC | 150 VDC | 171 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Reel |