219XA - Cartridge Fuses
189 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 219XA | 6.3 A | 250 VAC | 150 A | - 55 C | + 125 C | 10.65 mOhms | ||||||||||||
Not Available Online | 219XA | 315 mA | 250 VAC | 150 A | - 55 C | + 125 C | 23.05 mOhms | ||||||||||||
Not Available Online | 219XA | 3.15 A | 250 VAC | 150 A | - 55 C | + 125 C | 847.5 mOhms | ||||||||||||
Not Available Online | 219XA | 3.15 A | 250 VAC | 150 A | - 55 C | + 125 C | 847.5 mOhms | ||||||||||||
Not Available Online | 219XA | 40 mA | 250 VAC | 150 A | - 55 C | + 125 C | 31.862 Ohms | ||||||||||||
Mfr: 0219.630MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .63A Slo-Blo | Not Available Online | 219XA | Glass Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 275 mOhms | |||||
Mfr: 02191.25MXA- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1.25A Slo-Blo | Not Available Online | 219XA | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 81.7 mOhms | |||||
Mfr: 02191.25M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1.25A Slo-Blo | Not Available Online | 219XA | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 81.7 mOhms | |||||
Mfr: 02193.15M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 3.15A Slo-Blo | Not Available Online | 219XA | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 23.1 mOhms | |||||
Mfr: 0219.160MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .16A Slo-Blo | Not Available Online | 219XA | Glass Fuses | 160 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 2.55 Ohms | |||||
Mfr: 0219002.MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2A Slo-Blo | Not Available Online | 219XA | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 45.2 mOhms | |||||
Mfr: 0219.125MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .125A Slo-Blo | Not Available Online | 219XA | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 4.2 Ohms | |||||
Mfr: 021906.3M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 6.3A Slo-Blo | Not Available Online | 219XA | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 10.7 mOhms | |||||
Not Available Online | 219XA | 6.3 A | 250 VAC | 150 A | - 55 C | + 125 C | 10.65 mOhms | ||||||||||||
Not Available Online | 219XA | 1.25 A | 250 VAC | 150 A | - 55 C | + 125 C | 81.65 mOhms | ||||||||||||
Not Available Online | 219XA | 125 mA | 250 VAC | 150 A | - 55 C | + 125 C | 4.2 Ohms | ||||||||||||
Not Available Online | 219XA | 125 mA | 250 VAC | 150 A | - 55 C | + 125 C | 4.2 Ohms | ||||||||||||
Not Available Online | 219XA | 3.15 A | 250 VAC | 150 A | - 55 C | + 125 C | 847.5 mOhms | ||||||||||||
Not Available Online | 219XA | 3.15 A | 250 VAC | 150 A | - 55 C | + 125 C | 847.5 mOhms | ||||||||||||
Mfr: 0219001.MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1A Slo-Blo | Not Available Online | 219XA | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 116.5 mOhms | |||||
Not Available Online | 219XA | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 45.2 mOhms | ||||||
Mfr: 0219005.MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5A Slo-Blo | Not Available Online | 219XA | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 11.7 mOhms | |||||
Mfr: 02193.15MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 3.15A Slo-Blo | Not Available Online | 219XA | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 23.1 mOhms | |||||
Mfr: 0219002.M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2A Slo-Blo | Not Available Online | 219XA | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 45.2 mOhms | |||||
Mfr: 0219.400M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .4A Slo-Blo | Not Available Online | 219XA | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 535 mOhms |