325 - Cartridge Fuses
224 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 325 | Ceramic Fuses | 187 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | Board Mount | Axial | 7.67 Ohms | Bulk | ||||||||
Not Available Online | 325 | Ceramic Fuses | 2.8 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | Board Mount | Axial | 69 mOhms | |||||||||
Not Available Online | 325 | Ceramic Fuses | 250 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | Board Mount | Axial | Bulk | |||||||||
Not Available Online | 325 | Ceramic Fuses | 150 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | |||||||
Not Available Online | 325 | Ceramic Fuses | 175 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | |||||||
Not Available Online | 325 | Ceramic Fuses | 375 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | Board Mount | Axial | 2.14 Ohms | Bulk | ||||||||
Not Available Online | 325 | Ceramic Fuses | 1.25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | |||||||
Not Available Online | 325 | Ceramic Fuses | 31 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | |||||||
Not Available Online | 325 | Ceramic Fuses | 15 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 400 A | Board Mount | Axial | - 55 C | + 125 C | 4.9 mOhms | Bulk | ||||||
Not Available Online | 325 | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 400 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | |||||||
Not Available Online | 325 | Ceramic Fuses | 187 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | |||||||
Not Available Online | 325 | Ceramic Fuses | 62 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | |||||||
Not Available Online | 325 | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | - 55 C | + 125 C | 3.3 mOhms | ||||||||
Not Available Online | 325 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | - 55 C | + 125 C | 51.8 mOhms | ||||||||
Not Available Online | 325 | Ceramic Fuses | 7 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 400 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | |||||||
Not Available Online | 325 | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | |||||||
Not Available Online | 325 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 400 A | Board Mount | Axial | - 55 C | + 125 C | 13.1 mOhms | Bulk | ||||||
Not Available Online | 325 | Ceramic Fuses | 30 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 125 VAC | 400 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | |||||||
Not Available Online | 325 | Ceramic Fuses | 15 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 400 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | |||||||
Not Available Online | 325 | Ceramic Fuses | 200 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | Board Mount | Axial | Bulk | |||||||||
Not Available Online | 325 | Ceramic Fuses | 300 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | |||||||
Not Available Online | 325 | Ceramic Fuses | 7 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 400 A | Board Mount | Axial | 22.5 mOhms | |||||||||
Not Available Online | 325 | Ceramic Fuses | 100 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | |||||||
Not Available Online | 325 | Ceramic Fuses | 150 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | Board Mount | Axial | Bulk | |||||||||
Not Available Online | 325 | Ceramic Fuses | 400 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk |