MDL - Cartridge Fuses
412 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MDL-V-7-1/2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 7-1/2A Axial Lead | 0In Stock | MDL | Glass Fuses | 7.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 10 kA | Board Mount | Axial | Bulk | MDL-V-7-1-2-R | ||||||||
0In Stock | MDL | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Blister Pack | BP-MDL-1-1-2 | ||||||||||
Mfr: BK/MDL-3-2/10PX TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMESNION FUSE | 0In Stock | MDL | Glass Fuses | 3.2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | BK-MDL-3-2-10PX | |||||||||
Not Available Online | MDL | Glass Fuses | 40 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | Holder / Clip | Clip | Bulk | BK-MDL-40 | ||||||||||
Mfr: BK/MDL-4GX TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 4 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | BK-MDL-4GX | |||||||||
Mfr: BK/MDL-BV-1/16R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 62.5 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | BK-MDL-BV-1-16R | |||||||||
Mfr: BK/MDL-1/16-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses SMALL DIM. FUSE | Not Available Online | MDL | Glass Fuses | 62.5 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 0.0046 A2 sec | Holder / Clip | Clip | 45.6 Ohms | Bulk | BK-MDL-1-16-R | ||||||
Not Available Online | MDL | Glass Fuses | 125 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 0.0422 A2 sec | Holder / Clip | Clip | 12.238 Ohms | Bulk | BK-MDL-1-8-R | |||||||
0In Stock | MDL | Glass Fuses | 8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | 47.8 A2 sec | Holder / Clip | Clip | 15 mOhms | Bulk | BK-MDL-8-R | |||||||
Mfr: BK/MDL-V-5 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 5A Time Delay Glass | 0In Stock | MDL | Glass Fuses | 5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | 32 A2 sec | Board Mount | Axial | 25 mOhms | Bulk | MDL-V-5 BK-MDL-V-5 | ||||||
Mfr: BK/MDL-V-4/10 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V .4A Time Delay Glass | 0In Stock | MDL | Glass Fuses | 400 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Board Mount | Axial | Bulk | MDL-V-4-10 BK-MDL-V-4-10 | ||||||||
Mfr: BK/MDL-V-6-1/4 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 6.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | 38.7 A2 sec | Board Mount | Axial | 20 mOhms | Bulk | BK-MDL-V-6-1-4 | ||||||
Mfr: BK/MDL-V-1-6/10 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 1.6A Time Delay Glass | 0In Stock | MDL | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Board Mount | Axial | Bulk | MDL-V-1-6-10 BK-MDL-V-1-6-10 | ||||||||
0In Stock | MDL | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | 22.7 A2 sec | Holder / Clip | Clip | 156 mOhms | Bulk | BK-MDL-1-1-2-R | |||||||
Mfr: BK/MDL-V3-2/10R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 3.2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | BK-MDL-V3-2-10R | |||||||||
0In Stock | MDL | Glass Fuses | 2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | |||||||||||
0In Stock | MDL | Glass Fuses | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | Board Mount | Axial | Bulk | ||||||||||||
Mfr: MDL-V-3/8-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM FUSE SB | 0In Stock | MDL | Glass Fuses | 375 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | MDL-V-3-8-R | |||||||||
Mfr: MDL-V-8/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 800 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | MDL-V-8-10-R | |||||||||
0In Stock | MDL | Glass Fuses | 250 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | 0.447 A2 sec | Holder / Clip | Clip | 3.208 Ohms | Bulk | MDL-1-4-R | |||||||
0In Stock | MDL | Glass Fuses | 4 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 10 kA | 19.3 A2 sec | Holder / Clip | Clip | 38 mOhms | Bulk | ||||||||
Mfr: MDL-1-1/2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 10 kA | Holder / Clip | Clip | 156 mOhms | Bulk | MDL-1-1-2-R | |||||||
Mfr: BK/MDL-1-8/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | MDL | Glass Fuses | 1.8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | BK-MDL-1-8-10-R | ||||||||
0In Stock | MDL | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | 86.2 A2 sec | Holder / Clip | Clip | 205 mOhms | Bulk | BK-MDL-1-1-4-R | |||||||
Mfr: BK/MDL-V-1/2-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250V .5A w/Leads | Not Available Online | MDL | Glass Fuses | 500 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 1 kA | Board Mount | Axial | Bulk | BK-MDL-V-1-2-R |