Cartridge Fuses
17.866 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TR1-2410TD1-5-R TTI: TR1-2410TD1-5-R Eaton Electronics Availability: 0In Stock6.000 On Order Expected 25-Mar-27 Cartridge Fuses 2410 SMD time-delay fuse, 1.5A | 0In Stock6.000 On Order Expected 25-Mar-27 | 2410T | Ceramic Fuses | 1.5 A | Time Delay / Slow Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | 63 mOhms | Reel | ||||||
Mfr: TR1-2410TD2-5-R TTI: TR1-2410TD2-5-R Eaton Electronics Availability: 0In Stock2.000 On Order Expected 26-Feb-27 Cartridge Fuses 2410 SMD time-delay fuse, 2.5A | 0In Stock2.000 On Order Expected 26-Feb-27 | 2410T | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | 35 mOhms | Reel | ||||||
0In Stock | 229 | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 15 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 107.7 mOhms | Bulk | ||||
Mfr: 0313.400HXP TTI: 0313.400HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .4A Slo-Blo 3AG | 0In Stock | 313 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 1.35 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.875 Ohms | Bulk | ||||
Mfr: 0312020.HXP TTI: 0312020.HXP Littelfuse Availability: 0In Stock100 On Order Expected 07-Apr-27 Cartridge Fuses 32V 20A FA 3AG PB-FREE | 0In Stock100 On Order Expected 07-Apr-27 | 312 | Glass Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 1414 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.45 mOhms | Bulk | ||||
Mfr: 0877002.MRET1P TTI: 0877002.MRET1P Littelfuse Availability: 0In StockCartridge Fuses 250V 3.6X10 2A FUSE SB PT PB-FREE | 0In Stock | 877 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | 35 mOhms | Reel | |||||
Mfr: 0218001.MRET1P TTI: 0218001.MRET1P Littelfuse Availability: 0In Stock10.000 On Order Expected 12-May-27 Cartridge Fuses FUS 5X20 PGT T1 T LBC 1A/250V (P) | 0In Stock10.000 On Order Expected 12-May-27 | 218 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 6.73 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 61.3 mOhms | Bulk | ||||
Mfr: 021506.3MXESPP TTI: 021506.3MXESPP Littelfuse Availability: 0In StockCartridge Fuses 250V 5x20 PGT 6.3A | 0In Stock | 215SP | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 129.022 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 10.8 mOhms | Bulk | ||||
Mfr: 021602.5MXESPP TTI: 021602.5MXESPP Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A Fast Acting 5x20 | 0In Stock | 216 | Ceramic Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 3.672 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 58.4 mOhms | Bulk | ||||
Mfr: TR1-2410TD5-R TTI: TR1-2410TD5-R Eaton Electronics Availability: 0In StockCartridge Fuses 2410 SMD time-delay fuse, 5A | 0In Stock | 2410T | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | 13.3 mOhms | Reel | ||||||
0In Stock850 On Order Expected 07-Dec-26 | FSF 5x20 | Glass Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | 53.2 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
0In Stock | 312 | Glass Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 50 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 29.25 mOhms | Bulk | |||||
0In Stock | 216 | Ceramic Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.18 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 237 mOhms | Bulk | |||||
Mfr: 0312.600MXP TTI: 0312.600MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .6A Fast Acting 3AG | 0In Stock | 312 | Glass Fuses | 600 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.88 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 362 mOhms | Bulk | ||||
Mfr: 0217001.MXP TTI: 0217001.MXP Littelfuse Availability: 0In Stock3.000 On Order Expected 21-Apr-27 Cartridge Fuses 250 V 1A 5x20mm Fast Acting | 0In Stock3.000 On Order Expected 21-Apr-27 | 217 | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 1.045 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 96.35 mOhms | Bulk | ||||
Mfr: 0219001.MXAP TTI: 0219001.MXAP Littelfuse Availability: 0In Stock1.000 On Order Expected 21-Apr-27 Cartridge Fuses 250V 1A Slo-Blo | 0In Stock1.000 On Order Expected 21-Apr-27 | 219XA | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 19.2 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 116.45 mOhms | Bulk | ||||
Mfr: 0217001.HXP TTI: 0217001.HXP Littelfuse Availability: 0In StockCartridge Fuses 250 V 1A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 1.045 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 96.35 mOhms | Bulk | ||||
0In Stock | SP 5x20 | Ceramic Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.098 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
0In Stock | 239 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 31.2 mOhms | Bulk | ||||||
0In Stock | 326 | Ceramic Fuses | 15 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 60 VDC | 500 A | 245 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 4.95 mOhms | Bulk | ||||
Mfr: 20101000021P TTI: 20101000021P Littelfuse Availability: 0In StockCartridge Fuses 250V .100A DIN M/TL 5X20MM | 0In Stock | 201P | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | 45.15 mOhms | Bulk | |||||
0In Stock | 326 | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 9.71 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 76.1 mOhms | Bulk | |||||
Mfr: 0312030.HXP TTI: 0312030.HXP Littelfuse Availability: 0In StockCartridge Fuses 32V 30A FA 3AG PB-FREE | 0In Stock | 312 | Glass Fuses | 30 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 3717 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.9 mOhms | Bulk | ||||
0In Stock | 225 | Glass Fuses | 2 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 1.5 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 49.7 mOhms | Bulk | ||||
Mfr: 0219.250MXAP TTI: 0219.250MXAP Littelfuse Availability: 0In StockCartridge Fuses 250V .25A Slo-Blo | 0In Stock | 219XA | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 0.54 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.0495 Ohms | Bulk |