216 - Cartridge Fuses
406 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0216001.MXGP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1A IEC HBC CC Fast Acting | 0In Stock | 216 | Ceramic Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 237 mOhms | |||||
Mfr: 0216002.MXGP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2A MM Radial Fast Acting HBC | 0In Stock | 216 | Ceramic Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Reel | 76.4 mOhms | |||||
Mfr: 02163.15MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A C/Code Fast Acting HBC | 0In Stock | 216 | Ceramic Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 36.8 mOhms | |||||
Mfr: 216.630MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses .63 AMP 250V FA AXIAL LEADED | Not Available Online | 216 | Ceramic Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | 465 mOhms | ||||||
Mfr: 0216005.MXGP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5A 5x20 IEC FA HBC PT | 0In Stock | 216 | Ceramic Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 18.3 mOhms | |||||
Not Available Online | 216 | Ceramic Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | 14 mOhms | |||||||
Mfr: 0216.080MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .08A Fast Acting | 0In Stock | 216 | Ceramic Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 7.885 Ohms | |||||
Mfr: 0216004.MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 4A Fast Acting | 0In Stock | 216 | Ceramic Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Reel | 24.65 mOhms | |||||
Not Available Online | 216 | Ceramic Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | 18 mOhms | |||||||
Mfr: 0216.080MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 80mA PGT HBC Fast Acting | 0In Stock | 216 | Ceramic Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Reel | 7.885 Ohms | |||||
Not Available Online | 216 | 3.15 A | 250 VAC | 1.5 kA | - 55 C | + 125 C | 1.85 Ohms | ||||||||||||
Not Available Online | 216 | 6.3 A | 250 VAC | 1.5 kA | - 55 C | + 125 C | 13.7 mOhms | ||||||||||||
Not Available Online | 216 | 315 mA | 250 VAC | 1.5 kA | - 55 C | + 125 C | 36.8 mOhms | ||||||||||||
Not Available Online | 216 | 400 mA | 250 VAC | 1.5 kA | - 55 C | + 125 C | 906.5 mOhms | ||||||||||||
Not Available Online | 216 | 500 mA | 250 VAC | 1.5 kA | - 55 C | + 125 C | 866 mOhms | ||||||||||||
Not Available Online | 216 | 4 A | 250 VAC | 1.5 kA | - 55 C | + 125 C | 24.65 mOhms | ||||||||||||
Not Available Online | 216 | 8 A | 250 VAC | 1.5 kA | - 55 C | + 125 C | 12.325 mOhms | ||||||||||||
Not Available Online | 216 | 10 A | 250 VAC | 1.5 kA | - 55 C | + 125 C | 7.9 mOhms | ||||||||||||
Not Available Online | 216 | 2.5 A | 250 VAC | 1.5 kA | - 55 C | + 125 C | 58.4 mOhms | ||||||||||||
Not Available Online | 216 | 630 mA | 250 VAC | 1.5 kA | - 55 C | + 125 C | 10.45 Ohms | ||||||||||||
Not Available Online | 216 | 1.25 A | 250 VAC | 1.5 kA | - 55 C | + 125 C | 3.675 Ohms | ||||||||||||
Mfr: 0216.125MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .125A Fast Acting | Not Available Online | 216 | Ceramic Fuses | 125 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 3.675 Ohms | |||||
Mfr: 0216.250MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .25A Fast Acting | Not Available Online | 216 | Ceramic Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 2.35 Ohms | |||||
Mfr: 0216.500MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .5A Fast Acting | Not Available Online | 216 | Ceramic Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 866 mOhms | |||||
Mfr: 0216.800MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .8A Fast Acting | Not Available Online | 216 | Ceramic Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 295 mOhms |