218 - Cartridge Fuses
491 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0218.315MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 315mA C/Code T LBC | 0In Stock | 218 | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 847.5 mOhms | |||||
Mfr: 0218008.MRET1P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 8A IEC PT TD LBC | Not Available Online | 218 | Glass Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 5.9 mOhms | |||||
Mfr: 0218.630MX8810P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .630A 5X20 TL PB-FREE | Not Available Online | 218 | Glass Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 275 mOhms | |||||
0In Stock | 218 | Glass Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Board Mount | Axial | - 55 C | + 125 C | 5.9 mOhms | |||||||
Mfr: 0218.040MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .04A Time Lag (Slo-Blo) | 0In Stock | 218 | Glass Fuses | 40 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 31.862 Ohms | |||||
Mfr: 0218.630MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .63A Time Lag (Slo-Blo) | 0In Stock | 218 | Glass Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 275 mOhms | |||||
Mfr: 0218.315MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .315A Time Lag (Slo-Blo) | 0In Stock | 218 | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Reel | 847.5 mOhms | |||||
Mfr: 02183.15MXF34P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A Radial TD LBC MM | 0In Stock | 218 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 847.5 mOhms | |||||
Mfr: 0218.050MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 50mA C/Code T LBC | 0In Stock | 218 | Glass Fuses | 50 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 21.292 Ohms | |||||
Mfr: 0218.040MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 40mA PT TL PT | 0In Stock | 218 | Glass Fuses | 40 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 31.862 Ohms | |||||
Mfr: 0218.250MX8810P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .250A 5X20 TL PB-FREE | 0In Stock | 218 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.05 Ohms | |||||
Mfr: 0218002.MXF5P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2A PGT Radial T LBC | 0In Stock | 218 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 29.3 mOhms | |||||
Mfr: 0218.100MXBP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 100mA C/Code T LBC | Not Available Online | 218 | Glass Fuses | 100 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6.018 Ohms | |||||
Mfr: 0218.063MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 63mA PT TL PT | 0In Stock | 218 | Glass Fuses | 63 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 7.6 mOhms | |||||
Mfr: 0218.200MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 200mA C/Code T LBC | 0In Stock | 218 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.6 Ohms | |||||
Mfr: 0218004.MXF11P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 4A PGT Radial T LBC | 0In Stock | 218 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 40 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 12.9 mOhms | |||||
Mfr: 0218008.MXBP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 8A C/Code T LBC | Not Available Online | 218 | Glass Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 5.9 mOhms | |||||
Mfr: 0218.032MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .032A 5X20 TL PT PB-FREE | 0In Stock | 218 | Glass Fuses | 32 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Reel | 48.258 Ohms | |||||
Mfr: 0218.250MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .25A Time Lag (Slo-Blo) | 0In Stock | 218 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 1.0495 Ohms | |||||
Mfr: 0218.063MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .063A Time Lag (Slo-Blo) | 0In Stock | 218 | Glass Fuses | 63 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 7.6 mOhms | |||||
Mfr: 0218005.MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V IEC TD LBC 5X20 PT RoHS 5A | 0In Stock | 218 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 10.41 mOhms | |||||
Mfr: 021802.5MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20 TL PT 2.5A | 0In Stock | 218 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 21.9 mOhms | |||||
Mfr: 021812.5MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 12.5A 5X20 PT TL LBC | 0In Stock | 218 | Glass Fuses | 12.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 3.4 mOhms | |||||
Mfr: 0218.800MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 5x20 C/CODE T LBC 800mA/250V (P) | 0In Stock | 218 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 81.3 mOhms | |||||
Mfr: 0218.125MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .125A Time Lag (Slo-Blo) | 0In Stock | 218 | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 4.2 Ohms |